Headers, Specialty Pin

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Termination
Features
Contact Finish
Contact Finish Thickness
Color
50
In Stock
1 : $26.94000
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
8
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Solder
-
Gold
10.0µin (0.25µm)
Black
49
In Stock
1 : $28.67000
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
8
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Solder
-
Gold
10.0µin (0.25µm)
Black
0
In Stock
Check Lead Time
50 : $17.93560
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
8
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Solder
-
Tin-Lead
200.0µin (5.08µm)
Black
0
In Stock
Check Lead Time
50 : $18.78700
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
8
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Solder
-
Tin-Lead
200.0µin (5.08µm)
Black
0
In Stock
Check Lead Time
50 : $21.95820
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
8
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Solder
-
Gold
10.0µin (0.25µm)
Black
0
In Stock
Active
Tube
Active
DIP, DIL - Header
Post, Extended
8
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Solder
-
Tin-Lead
200.0µin (5.08µm)
Black
0
In Stock
Check Lead Time
50 : $22.66940
Tube
Tube
Active
DIP, DIL - Header
Post
8
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Wire Wrap
-
Gold
10.0µin (0.25µm)
Black
0
In Stock
Check Lead Time
50 : $22.78120
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
8
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Solder
-
Gold
10.0µin (0.25µm)
Black
0
In Stock
Check Lead Time
50 : $23.50960
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
8
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Solder
-
Tin-Lead
200.0µin (5.08µm)
Black
0
In Stock
Active
Tube
Active
DIP, DIL - Header
Post, Extended
8
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Solder
-
Gold
10.0µin (0.25µm)
Black
0
In Stock
Check Lead Time
50 : $28.25480
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
8
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Solder
-
Gold
10.0µin (0.25µm)
Black
Showing
of 11

Headers, Specialty Pin


This type of header contains a variety of special pin types within a plastic base to be connected to a board. Connector types include: DIP, DIL, header, plug, SIP, and SIL. Contact types include: forked, male, post, slotted, solder cup, and turret. These are available in a variety of position and pitch options. Mounting types are surface mount and through-hole.