Headers, Receptacles, Female Sockets

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
BG302-05-A-L-G
BG302-05-A-L-G
5W, 2.54MM PTH SOCKET, SIL, TH,
GCT
2,996
In Stock
1 : $0.95000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
5
All
0.100" (2.54mm)
1
-
Through Hole, Right Angle
Solder
Push-Pull
Gold
Flash
Natural
0.098" (2.50mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A per Contact
-
BG302-06-A-L-G
BG302-06-A-L-G
6W, 2.54MM PTH SOCKET, SIL, TH,
GCT
1,121
In Stock
1 : $1.03000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole, Right Angle
Solder
Push-Pull
Gold
Flash
Natural
0.098" (2.50mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A per Contact
-
BG302-02-A-L-G
BG302-02-A-L-G
2W, 2.54MM PTH SOCKET, SIL, TH,
GCT
635
In Stock
1 : $0.52000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
2
All
0.100" (2.54mm)
1
-
Through Hole, Right Angle
Solder
Push-Pull
Gold
Flash
Natural
0.098" (2.50mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A per Contact
-
BG302-03-A-L-G
BG302-03-A-L-G
3W, 2.54MM PTH SOCKET, SIL, TH,
GCT
631
In Stock
1 : $0.60000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
3
All
0.100" (2.54mm)
1
-
Through Hole, Right Angle
Solder
Push-Pull
Gold
Flash
Natural
0.098" (2.50mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A per Contact
-
BG302-04-A-L-G
BG302-04-A-L-G
4W, 2.54MM PTH SOCKET, SIL, TH,
GCT
248
In Stock
1 : $0.78000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole, Right Angle
Solder
Push-Pull
Gold
Flash
Natural
0.098" (2.50mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A per Contact
-
Showing
of 5

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.