Headers, Receptacles, Female Sockets

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
9465004400
CONN 4POSPCB R/A
HARTING
19
In Stock
1 : $20.52000
Bulk
Bulk
Active
-
Female Socket
Board to Cable/Wire
4 (Power)
All
-
2
-
Through Hole, Right Angle
Solder
Push-Pull
-
-
Black
0.469" (11.90mm)
-
-40°C ~ 70°C
UL94 V-0
-
-
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Board Guide
12A
48VAC
09465004402
HARTING PUSHPULL V4 POWER 4/0 IN
HARTING
0
In Stock
Check Lead Time
100 : $16.84860
Bulk
Bulk
Active
-
Female Socket
-
4
All
-
2
-
Through Hole
Solder
Push-Pull
-
-
Black
-
-
-40°C ~ 70°C
UL94 V-0
-
-
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
-
12A
48VAC
09455451300
CONN RCPT 7POSPCB
HARTING
0
In Stock
Obsolete
Bulk
Obsolete
Receptacle
Female Socket
Board to Cable/Wire
7 (4 + 3 Power)
All
-
2
-
Through Hole
Solder
Push-Pull
-
-
-
-
-
-
UL94 V-0
-
-
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Board Guide, Shielded
1.5A, 5A (Power)
125VAC, 48V (Power)
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.