Headers, Receptacles, Female Sockets

Results: 7
Product Status
ActiveObsolete
Number of Positions
46810121321
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
28631006RP2
28631006RP2
CONN RCPT 10POS 0.079 GOLD SMD
NorComp Inc.
1,976
In Stock
1 : $3.32000
Tube
Tube
Active
Receptacle
Female Socket
-
10
All
0.079" (2.00mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.170" (4.32mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
1A
-
28630406RP2
28630406RP2
CONN RCPT 4POS 0.079 GOLD SMD
NorComp Inc.
503
In Stock
1 : $1.97000
Tube
Tube
Active
Receptacle
Female Socket
-
4
All
0.079" (2.00mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.170" (4.32mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
1A
-
28630606RP2
28630606RP2
CONN RCPT 6POS 0.079 GOLD SMD
NorComp Inc.
611
In Stock
1 : $2.18000
Tube
Tube
Active
Receptacle
Female Socket
-
6
All
0.079" (2.00mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.170" (4.32mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
1A
-
28630806RP2
28630806RP2
CONN RCPT 8POS 0.079 GOLD SMD
NorComp Inc.
151
In Stock
1 : $1.97000
Tube
Tube
Active
Receptacle
Female Socket
-
8
All
0.079" (2.00mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.170" (4.32mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
1A
-
28631206RP2
28631206RP2
CONN RCPT 12POS 0.079 GOLD SMD
NorComp Inc.
21
In Stock
1 : $4.02000
Tube
Tube
Active
Receptacle
Female Socket
-
12
All
0.079" (2.00mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.170" (4.32mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
1A
-
CONN RCPT 21POS 0.079 GOLD SMD
28632106RP2
CONN RCPT 21POS 0.079 GOLD SMD
NorComp Inc.
0
In Stock
Check Lead Time
500 : $3.60216
Tube
Tube
Active
Receptacle
Female Socket
-
21
All
0.079" (2.00mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.170" (4.32mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
1A
-
28631306rp2
28631306RP2
CONN RCPT 13POS 0.079 GOLD SMD
NorComp Inc.
0
In Stock
Obsolete
Tube
Obsolete
Receptacle
Female Socket
-
13
All
0.079" (2.00mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.170" (4.32mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
1A
-
Showing
of 7

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.