Headers, Receptacles, Female Sockets

Results: 3
Number of Positions
56
Mounting Type
Board Edge, Through Hole, Right AngleThrough Hole
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)60.0µin (1.52µm)
Insulation Height
0.308" (7.82mm)0.449" (11.40mm)
Contact Length - Post
0.120" (3.05mm)0.145" (3.68mm)
Operating Temperature
-40°C ~ 105°C-40°C ~ 80°C
Current Rating (Amps)
4.5A5A
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
09-48-4068
0009484068
CONN RCPT 6POS 0.156 TIN PCB
Molex
40,809
In Stock
1 : $1.84000
Tray
Tray
Active
Receptacle
Female Socket
Board to Board or Cable
6
All
0.156" (3.96mm)
1
-
Through Hole
Solder
Locking Ramp
Tin
60.0µin (1.52µm)
Natural
0.449" (11.40mm)
0.120" (3.05mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Board Hooks
5A
600V
09-48-1054
0009481054
CONN RCPT 5P 0.156 TIN EDGE MNT
Molex
14,588
In Stock
1 : $2.65000
Tray
Tray
Active
Receptacle
Female Socket
Board to Board or Cable
5
All
0.156" (3.96mm)
1
-
Board Edge, Through Hole, Right Angle
Solder
Locking Ramp
Tin
60.0µin (1.52µm)
Natural
0.308" (7.82mm)
0.145" (3.68mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Board Hooks
5A
600V
09-48-3056
0009483056
CONN RCPT 5POS 0.156 GOLD PCB
Molex
2,083
In Stock
1 : $1.38000
Tray
Tray
Active
Receptacle
Female Socket
Board to Board or Cable
5
All
0.156" (3.96mm)
1
-
Through Hole
Solder
Locking Ramp
Gold
15.0µin (0.38µm)
Natural
0.449" (11.40mm)
0.120" (3.05mm)
-40°C ~ 80°C
UL94 V-0
Tin
-
-
Board Hooks
4.5A
600V
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.