Headers, Receptacles, Female Sockets

Results: 7
Manufacturer
Hirose Electric Co LtdSullins Connector SolutionsTE Connectivity AMP Connectors
Series
-AMPMODU HV-100DF11
Packaging
BulkTrayTube
Connector Type
HeaderReceptacle
Style
Board to BoardBoard to Board or Cable
Number of Positions
810121420
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)
Termination
Kinked Pin, SolderPress-Fit, SolderSolder
Fastening Type
Friction LockPush-Pull
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
8.00µin (0.203µm)31.5µin (0.80µm)78.7µin (2.00µm)Flash
Insulation Color
BlackGreen
Insulation Height
0.169" (4.30mm)0.244" (6.20mm)0.276" (7.00mm)
Contact Length - Post
0.094" (2.40mm)0.118" (3.00mm)0.122" (3.10mm)
Operating Temperature
-40°C ~ 105°C-30°C ~ 85°C-
Contact Finish - Post
GoldTin
Mated Stacking Heights
7.8mm, 8.45mm-
Current Rating (Amps)
1A2A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
PPPN052AFCN-(RC)
NPPN052AFCN-RC
CONN HDR 10POS 0.079 GOLD PCB
Sullins Connector Solutions
17,492
In Stock
1 : $1.87000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
10
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.169" (4.30mm)
0.094" (2.40mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
1A
-
DF11-8DS-2DSA(xx)
DF11-8DS-2DSA(05)
CONN RCPT 8POS 0.079 TIN PCB
Hirose Electric Co Ltd
1,795
In Stock
1 : $1.65000
Tray
Tray
Active
Receptacle
Female Socket
Board to Board or Cable
8
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Press-Fit, Solder
Friction Lock
Tin
78.7µin (2.00µm)
Black
0.244" (6.20mm)
0.118" (3.00mm)
-30°C ~ 85°C
UL94 V-0
Tin
7.8mm, 8.45mm
-
-
2A
250V
DF11-12DS-2DSA(05)
DF11-12DS-2DSA(05)
CONN RCPT 12POS 0.079 TIN PCB
Hirose Electric Co Ltd
3,449
In Stock
1 : $1.87000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board or Cable
12
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Press-Fit, Solder
Friction Lock
Tin
78.7µin (2.00µm)
Black
0.244" (6.20mm)
0.118" (3.00mm)
-30°C ~ 85°C
UL94 V-0
Tin
7.8mm, 8.45mm
-
-
2A
250V
DF11-14DS-2DSA(xx)
DF11-14DS-2DSA(05)
CONN RCPT 14POS 0.079 TIN PCB
Hirose Electric Co Ltd
1,260
In Stock
1 : $2.02000
Tray
Tray
Active
Receptacle
Female Socket
Board to Board or Cable
14
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Press-Fit, Solder
Friction Lock
Tin
78.7µin (2.00µm)
Black
0.244" (6.20mm)
0.118" (3.00mm)
-30°C ~ 85°C
UL94 V-0
Tin
7.8mm, 8.45mm
-
-
2A
250V
215307-7
215307-7
CONN RCPT 14POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
1,347
In Stock
1 : $2.32000
Tray
Tray
Active
Receptacle
Female Socket
Board to Board
14
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Kinked Pin, Solder
Push-Pull
Gold
31.5µin (0.80µm)
Green
0.276" (7.00mm)
0.122" (3.10mm)
-
UL94 V-0
Tin
-
-
-
-
-
DF11-20DS-2DSA(xx)
DF11-20DS-2DSA(05)
CONN RCPT 20POS 0.079 TIN PCB
Hirose Electric Co Ltd
3,161
In Stock
1 : $2.40000
Tray
Tray
Active
Receptacle
Female Socket
Board to Board or Cable
20
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Press-Fit, Solder
Friction Lock
Tin
78.7µin (2.00µm)
Black
0.244" (6.20mm)
0.118" (3.00mm)
-30°C ~ 85°C
UL94 V-0
Tin
7.8mm, 8.45mm
-
-
2A
250V
DF11-20DS-2DSA(xx)
DF11-20DS-2DSA(06)
CONN RCPT 20POS 0.079 GOLD PCB
Hirose Electric Co Ltd
2,890
In Stock
1 : $4.77000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board or Cable
20
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Press-Fit, Solder
Friction Lock
Gold
8.00µin (0.203µm)
Black
0.244" (6.20mm)
0.118" (3.00mm)
-30°C ~ 85°C
UL94 V-0
Tin
7.8mm, 8.45mm
-
-
2A
250V
Showing
of 7

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.