Headers, Receptacles, Female Sockets

Results: 2
Series
CLIK-Mate 502584CLIK-Mate 503159
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Mounting Type
Surface MountThrough Hole
Termination
Kinked Pin, SolderSolder
Insulation Height
0.287" (7.30mm)0.313" (7.95mm)
Contact Length - Post
0.134" (3.40mm)-
Features
Board GuidePick and Place, Solder Retention
Current Rating (Amps)
-Varies by Wire Gauge
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
5025841460
5025841460
CONN RCPT 14POS 0.059 TIN SMD
Molex
9,190
In Stock
1 : $2.62000
Cut Tape (CT)
900 : $1.26698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
14
All
0.059" (1.50mm)
1
-
Surface Mount
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.287" (7.30mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
Varies by Wire Gauge
-
5031591400
5031591400
CONN RCPT 14POS 0.059 TIN PCB
Molex
2,144
In Stock
1 : $0.95000
Tray
Tray
Active
Receptacle
Forked
Board to Cable/Wire
14
All
0.059" (1.50mm)
1
-
Through Hole
Kinked Pin, Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.313" (7.95mm)
0.134" (3.40mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Board Guide
-
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.