Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
683 In Stock | 1 : $5.66000 Cut Tape (CT) 400 : $3.70575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 40 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Latch Holder | Gold | 1.00µin (0.025µm) | Black | 0.356" (9.05mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 10.8mm, 12.3mm, 13.9mm | - | Board Guide, Pick and Place, Solder Retention | 1.2A | 100VAC | |||
854 In Stock | 1 : $5.99000 Cut Tape (CT) 200 : $4.11480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 40 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Latch Holder | Gold | 1.00µin (0.025µm) | Black | 0.537" (13.64mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 15.4mm, 16.9mm, 18.5mm | - | Board Guide, Pick and Place, Solder Retention | 1.2A | 100VAC | |||
50 In Stock | 1 : $6.67000 Cut Tape (CT) 700 : $4.19591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 40 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount, Right Angle | Solder | Latch Holder | Gold | 1.00µin (0.025µm) | Black | 0.146" (3.70mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Solder Retention | 1.2A | 100VAC | |||
0 In Stock Check Lead Time | 1 : $5.66000 Cut Tape (CT) 550 : $3.62340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 40 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Latch Holder | Gold | 1.00µin (0.025µm) | Black | 0.246" (6.25mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 8mm, 9.5mm, 11.1mm | - | Board Guide, Pick and Place, Solder Retention | 1.2A | 100VAC |