Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,742 In Stock | 1 : $2.21000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
2,926 In Stock | 1 : $2.47000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
2,743 In Stock | 1 : $3.40000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
0 In Stock 805 Marketplace Check Lead Time | 2,079 : $1.73218 Tray 65 : $1.57046 Tray | Tray Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 9 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
0 In Stock Check Lead Time | 1 : $4.13000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
0 In Stock Check Lead Time | 2,079 : $1.10325 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
0 In Stock Check Lead Time | 693 : $1.60074 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 5A | 600V | |||
0 In Stock Check Lead Time | 1,386 : $1.62468 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
0 In Stock Check Lead Time | 1,386 : $1.63703 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 5A | 600V | |||
0 In Stock Check Lead Time | 693 : $1.67105 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 9 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4A | 600V | |||
0 In Stock Check Lead Time | 693 : $1.67105 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 9 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
0 In Stock 14,553 Factory Check Lead Time | 1,386 : $1.92141 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
0 In Stock Check Lead Time | 693 : $2.54030 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
0 In Stock Check Lead Time | 693 : $2.54030 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
0 In Stock Check Lead Time | 693 : $2.65530 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 9 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
0 In Stock Check Lead Time | 720 : $2.72853 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 9 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4A | 600V |