Headers, Receptacles, Female Sockets

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
CLP-113-02-F-D-P
CLP-113-02-F-D-P
CONN RCPT 26POS 0.05 GOLD SMD
Samtec Inc.
8
In Stock
1 : $6.45000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
26
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
3.00µin (0.076µm)
Black
0.084" (2.14mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Pick and Place
3.3A per Contact
240VAC, 330VDC
FLE-1xx-01-G-DV-A
FLE-113-01-G-DV-A-P
CONN RCPT 26POS 0.05 GOLD SMD
Samtec Inc.
282
In Stock
66
Factory
1 : $6.99000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
26
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.172" (4.37mm)
-
-55°C ~ 125°C
-
Gold
-
-
Board Guide, Pick and Place
2A per Contact
-
CLP-113-02-F-D
CLP-113-02-F-D
CONN RCPT 26POS 0.05 GOLD SMD
Samtec Inc.
0
In Stock
Value Added Item
1 : $5.51000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
26
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
3.00µin (0.076µm)
Black
0.084" (2.14mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3.3A per Contact
240VAC, 330VDC
CLP-113-02-L-D
CLP-113-02-L-D
CONN RCPT 26POS 0.05 GOLD SMD
Samtec Inc.
357
In Stock
281
Factory
Value Added Item
1 : $6.32000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
26
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.084" (2.14mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3.3A per Contact
240VAC, 330VDC
CLP-113-02-G-D
CLP-113-02-G-D
CONN RCPT 26POS 0.05 GOLD SMD
Samtec Inc.
0
In Stock
Value Added Item
1 : $6.70000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
26
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.084" (2.14mm)
-
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
3.3A per Contact
240VAC, 330VDC
FLE-113-01-G-DV
FLE-113-01-G-DV
CONN RCPT 26POS 0.05 GOLD SMD
Samtec Inc.
0
In Stock
229
Factory
Value Added Item
1 : $6.96000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board or Cable
26
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.172" (4.37mm)
-
-55°C ~ 125°C
-
Gold
-
-
-
2A per Contact
-
Showing
of 6

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.