Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,203 In Stock | 1 : $1.30000 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 5 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 12.0µin (0.30µm) | Black | 0.079" (2.00mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | 3.1mm, 3.6mm, 3.8mm | - | - | 1A | 500VAC | |||
2,927 In Stock | 1 : $1.49000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | - | 5.4mm, 6.08mm, 9.37mm | - | - | 1A | - | |||
1,829 In Stock | 1 : $1.62000 Cut Tape (CT) 1,000 : $0.99955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 12.0µin (0.30µm) | Black | 0.134" (3.40mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | 1A | 500VAC | |||
495 In Stock | 1 : $1.53000 Cut Tape (CT) 2,000 : $0.89562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 5 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 12.0µin (0.30µm) | Black | 0.079" (2.00mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | 3.1mm, 3.6mm, 3.8mm | - | Pick and Place | 1A | 500VAC | |||
0 In Stock Check Lead Time | 1 : $1.34000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 12.0µin (0.30µm) | Black | 0.134" (3.40mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | 500VAC |