Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,418 In Stock | 1 : $6.81000 Cut Tape (CT) 900 : $3.41458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 30 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.172" (4.37mm) | - | -55°C ~ 125°C | - | Gold | - | - | Pick and Place | 2A per Contact | - | |||
915 In Stock Value Added Item | 1 : $5.96000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 30 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.3A per Contact | 240VAC, 330VDC | |||
0 In Stock Value Added Item | 1 : $6.84000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 30 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.3A per Contact | 240VAC, 330VDC | |||
0 In Stock Value Added Item | 1 : $7.24000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 30 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3.3A per Contact | 240VAC, 330VDC | |||
0 In Stock 174 Factory Value Added Item | 1 : $7.54000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 30 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.172" (4.37mm) | - | -55°C ~ 125°C | - | Gold | - | - | - | 2A per Contact | - | |||
0 In Stock 161 Factory Check Lead Time | 30 : $6.01300 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 30 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.172" (4.37mm) | - | -55°C ~ 125°C | - | Gold | - | - | Pick and Place | 2A per Contact | - | |||
0 In Stock 135 Factory Check Lead Time | 30 : $6.16833 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 30 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.172" (4.37mm) | - | -55°C ~ 125°C | - | Gold | - | - | Pick and Place | 2A per Contact | - |