Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,128 In Stock | 1 : $0.95000 Cut Tape (CT) 850 : $0.44162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.181" (4.60mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Board Guide, Pick and Place | 2A per Contact | 250VAC/DC | |||
3,366 In Stock | 1 : $0.95000 Cut Tape (CT) 850 : $0.44162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.181" (4.60mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 2A per Contact | 250VAC/DC | |||
2,904 In Stock | 1 : $1.13000 Cut Tape (CT) 1,000 : $0.51500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.110" (2.79mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Board Guide, Pick and Place | 2A per Contact | 250VAC/DC | |||
2,502 In Stock | 1 : $1.13000 Cut Tape (CT) 1,000 : $0.51500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.110" (2.79mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 2A per Contact | 250VAC/DC | |||
2,137 In Stock | 1 : $1.31000 Cut Tape (CT) 850 : $0.60734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 2A per Contact | 250VAC/DC | |||
1,462 In Stock | 1 : $1.31000 Cut Tape (CT) 850 : $0.60734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Board Guide, Pick and Place | 2A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : $0.36592 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 2A per Contact | 250VAC/DC |