JAE Electronics Headers, Male Pins

Results: 816
Series
-*CE2ES9FIFK3ILIL-AG5IL-AG6IL-AG7IL-AG9IL-G
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Connector Type
-HeaderPlugReceptacle
Contact Type
-Female Socket, Coaxial; Male Pin, PowerMale BladeMale PinMale Pin, CoaxialOuter Shroud Contact
Pitch - Mating
0.031" (0.80mm)0.039" (1.00mm)0.049" (1.25mm)0.059" (1.50mm)0.079" (2.00mm)0.087" (2.20mm)0.094" (2.40mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.125" (3.18mm)0.126" (3.20mm)0.138" (3.50mm)-
Number of Positions
122 (1 Coax + 1 Power)344 (2 + 1 Power + 1 Ground)4 (2 Coax + 2 Power)56789
Number of Rows
122, 3345-
Row Spacing - Mating
0.055" (1.40mm)0.059" (1.50mm)0.079" (2.00mm)0.100" (2.54mm)0.116" (2.95mm)0.118" (3.00mm)0.126" (3.20mm)0.130" (3.30mm)0.138" (3.50mm)0.142" (3.60mm)0.173" (4.40mm)-
Number of Positions Loaded
-All
Style
-Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
-Shrouded - 1 WallShrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
-Board Edge, Cutout; Surface Mount, Right AngleBoard Edge, Through Hole, Right AnglePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleThrough HoleThrough Hole, Right Angle
Termination
-Kinked Pin, SolderPress-Fit, SolderSolderWire Wrap
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLatch Lock/Eject Hooks, LongLatch Lock/Eject Hooks, ShortLocking RampPush-PullSpring LockThreaded
Contact Length - Mating
0.071" (1.80mm)0.083" (2.10mm)0.094" (2.40mm)0.106" (2.70mm)0.108" (2.75mm)0.118" (3.00mm)0.126" (3.20mm)0.138" (3.50mm)0.157" (4.00mm)0.177" (4.50mm)0.236" (6.00mm)0.240" (6.10mm)0.276" (7.00mm)0.280" (7.11mm)
Contact Length - Post
0.067" (1.70mm)0.087" (2.20mm)0.106" (2.69mm)0.110" (2.79mm)0.118" (3.00mm)0.122" (3.10mm)0.126" (3.20mm)0.130" (3.30mm)0.138" (3.50mm)0.157" (4.00mm)0.236" (6.00mm)0.378" (9.60mm)-
Overall Contact Length
0.138" (3.50mm)0.209" (5.30mm)0.291" (7.40mm)0.354" (9.00mm)0.378" (9.60mm)0.441" (11.20mm)0.461" (11.70mm)0.500" (12.70mm)0.524" (13.30mm)0.594" (15.09mm)0.598" (15.20mm)0.638" (16.21mm)0.657" (16.70mm)0.764" (19.40mm)
Insulation Height
0.071" (1.80mm)0.077" (1.95mm)0.083" (2.10mm)0.118" (3.00mm)0.128" (3.25mm)0.136" (3.46mm)0.144" (3.66mm)0.146" (3.70mm)0.148" (3.75mm)0.157" (4.00mm)0.167" (4.25mm)0.177" (4.50mm)
Contact Shape
-CircularRectangularSquare
Contact Finish - Mating
-GoldGold, TinTin
Contact Finish Thickness - Mating
3.90µin (0.099µm)3.94µin (0.100µm)12.0µin (0.30µm)30.0µin (0.76µm)-
Contact Finish - Post
-GoldTinTin or Tin-Alloy
Contact Material
-Beryllium CopperBrassCopper Alloy
Insulation Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass FilledPolyamide (PA9T), Nylon 9T, Glass FilledPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass FilledPolyesterPolyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Glass FilledSyndiotactic Polystyrene (SPS), Glass FilledSynthetic Resin
Features
-Board GuideBoard Guide, Board LockBoard Guide, Board Lock, ShieldedBoard Guide, Board Lock, Solder RetentionBoard Guide, BracketBoard Guide, ShieldedBoard Guide, Solder RetentionBoard LockKeying SlotKeying Slot, Mounting FlangeMounting FlangeMounting Flange, WaterproofPick and Place, Solder Retention
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 70°C-40°C ~ 80°C-40°C ~ 85°C-30°C ~ 70°C-20°C ~ 130°C-
Ingress Protection
-Waterproof
Material Flammability Rating
-UL94 V-0
Insulation Color
-AquaBeigeBlackBlueBrownGrayGreenIvoryYellow
Current Rating (Amps)
0.5A0.5A per Contact500mA1A1A per Contact3A3A per Contact4A5A5A, 7A7A-Varies by Wire Gauge
Voltage Rating
30V200V200VAC200VAC, 300VDC240VAC250V300V300VAC, 400VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
816Results
Applied FiltersRemove All

Showing
of 816
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
MX34016NF1
MX34016NF1
CONN HEADER R/A 16POS 2.2MM
JAE Electronics
3,427
In Stock
1 : $2.66000
Tube
Tube
Active
Header
Male Pin
0.087" (2.20mm)
16
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.303" (7.70mm)
0.126" (3.20mm)
-
0.626" (15.90mm)
Square
Tin
-
Tin
Brass
Syndiotactic Polystyrene (SPS), Glass Filled
Board Lock
-40°C ~ 85°C
-
-
Gray
3A
-
MX34028NF2
MX34028NF2
CONN HEADER R/A 28POS 2.2MM
JAE Electronics
1,531
In Stock
1 : $3.89000
Tube
Tube
Active
Header
Male Pin
0.087" (2.20mm)
28
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.303" (7.70mm)
0.126" (3.20mm)
-
0.626" (15.90mm)
Square
Tin
-
Tin
Brass
Syndiotactic Polystyrene (SPS), Glass Filled
Mounting Flange
-40°C ~ 85°C
-
-
Gray
3A
-
FI-S20P-HFE-E1500
FI-S20P-HFE-E1500
CONN HEADER SMD R/A 20POS 1.25MM
JAE Electronics
8,289
In Stock
1 : $6.62000
Cut Tape (CT)
1,500 : $2.96206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Male Pin
0.049" (1.25mm)
20
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.071" (1.80mm)
Square
Gold
-
Tin or Tin-Alloy
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Solder Retention
-40°C ~ 80°C
-
UL94 V-0
Beige
1A per Contact
200V
FI-S30P-HFE
FI-S30P-HFE
CONN HEADER SMD R/A 30POS 1.25MM
JAE Electronics
580
In Stock
1 : $7.40000
Tray
Tray
Active
Receptacle
Male Pin
0.049" (1.25mm)
30
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.071" (1.80mm)
Square
Gold
-
Tin or Tin-Alloy
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Solder Retention
-40°C ~ 80°C
-
UL94 V-0
Beige
1A per Contact
200V
FI-SE20P-HFE
FI-SE20P-HFE-E3000
CONN HEADER SMD R/A 20POS 1.25MM
JAE Electronics
9,158
In Stock
1 : $8.08000
Cut Tape (CT)
3,000 : $3.40862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Male Pin
0.049" (1.25mm)
20
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.083" (2.10mm)
Square
Gold
-
Tin or Tin-Alloy
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Shielded, Solder Retention
-40°C ~ 80°C
-
UL94 V-0
Beige
1A per Contact
200V
MX44004NF1
MX44004NF1
CONN HEADER BRD EDGE 4POS 3.5MM
JAE Electronics
30,842
In Stock
1 : $9.35000
Tray
Tray
Active
Header
Male Pin
0.138" (3.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Board Edge, Through Hole, Right Angle
Solder
Latch Holder
-
0.122" (3.10mm)
-
0.465" (11.80mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-40°C ~ 125°C
Waterproof
-
Black
3A
-
MX23A12NF1
MX23A12NF1
CONN HEADER R/A 12POS 2.5MM
JAE Electronics
16,412
In Stock
1 : $9.49000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
12
2
0.173" (4.40mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.122" (3.10mm)
-
0.720" (18.30mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-40°C ~ 125°C
Waterproof
-
Black
3A
-
FI-SE20P-HFE
FI-SE20P-HFE
CONN HEADER SMD R/A 20POS 1.25MM
JAE Electronics
3,989
In Stock
1 : $9.66000
Strip
Strip
Active
Receptacle
Male Pin
0.049" (1.25mm)
20
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.083" (2.10mm)
Square
Gold
-
Tin or Tin-Alloy
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Shielded, Solder Retention
-40°C ~ 80°C
-
UL94 V-0
Beige
1A per Contact
200V
MX23A18NF1
MX23A18NF1
CONN HEADER R/A 18POS 2.5MM
JAE Electronics
2,560
In Stock
1 : $11.91000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
18
2
0.173" (4.40mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.122" (3.10mm)
-
0.720" (18.30mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-40°C ~ 125°C
Waterproof
-
Black
3A
-
MX23A26NF1
MX23A26NF1
CONN HEADER R/A 26POS 2.5MM
JAE Electronics
19,215
In Stock
1 : $13.05000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
26
2
0.173" (4.40mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.122" (3.10mm)
-
0.720" (18.30mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-40°C ~ 125°C
Waterproof
-
Black
3A
-
MX77A024HF1
MX77A024HF1
CONN PIN HDR 24 POS R/A SMT
JAE Electronics
105
In Stock
1 : $13.54000
Tray
Tray
Active
Header
Male Pin
-
24
2
0.116" (2.95mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
0.240" (6.10mm)
-
-
0.382" (9.70mm)
Square
Tin
-
Tin
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention
-40°C ~ 85°C
-
UL94 V-0
Black
3A
-
FI-W41P-HFE
FI-W41P-HFE
CONN HEADER SMD R/A 41POS 1.25MM
JAE Electronics
1,042
In Stock
1 : $14.49000
Tray
Tray
Active
Receptacle
Male Pin
0.049" (1.25mm)
41
2
0.055" (1.40mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Friction Lock
0.094" (2.40mm)
-
-
0.146" (3.70mm)
Square
Gold
-
Tin or Tin-Alloy
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention
-40°C ~ 80°C
-
UL94 V-0
Black
1A per Contact
200V
FI-SEB20P-HF13E
FI-SEB20P-HF13E
CONN HEADER BRD EDGE 20P 1.25MM
JAE Electronics
1,222
In Stock
1 : $16.58000
Strip
Strip
Active
Receptacle
Male Pin
0.049" (1.25mm)
20
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Board Edge, Cutout; Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.077" (1.95mm)
Square
Gold
-
Tin or Tin-Alloy
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Shielded, Solder Retention
-40°C ~ 80°C
-
UL94 V-0
Beige
1A per Contact
200V
FI-SEB20P-HFE
FI-SEB20P-HFE
CONN HEADER BRD EDGE 20P 1.25MM
JAE Electronics
2,166
In Stock
1 : $17.05000
Strip
Strip
Active
Receptacle
Male Pin
0.049" (1.25mm)
20
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Board Edge, Cutout; Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.077" (1.95mm)
Square
Gold
-
Tin or Tin-Alloy
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Shielded, Solder Retention
-40°C ~ 80°C
-
UL94 V-0
Beige
1A per Contact
200V
MX23A40NF1
MX23A40NF1
CONN HEADER R/A 40POS 2.5MM
JAE Electronics
14,760
In Stock
1 : $32.50000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
40
2
0.173" (4.40mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.122" (3.10mm)
-
0.720" (18.30mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-40°C ~ 125°C
Waterproof
-
Black
3A
-
IL-G-2P-S3T2-SA
IL-G-2P-S3T2-SA
CONN HEADER VERT 2POS 2.5MM
JAE Electronics
35,590
In Stock
1 : $0.50000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.157" (4.00mm)
0.138" (3.50mm)
0.378" (9.60mm)
0.280" (7.10mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 85°C
-
UL94 V-0
Brown
3A per Contact
-
IL-G-3P-S3T2-SA
IL-G-3P-S3T2-SA
CONN HEADER VERT 3POS 2.5MM
JAE Electronics
19,980
In Stock
1 : $0.70000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.157" (4.00mm)
0.138" (3.50mm)
0.378" (9.60mm)
0.280" (7.10mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 85°C
-
UL94 V-0
Brown
3A per Contact
-
IL-G-4P-S3T2-SA
IL-G-4P-S3T2-SA
CONN HEADER VERT 4POS 2.5MM
JAE Electronics
4,612
In Stock
1 : $0.77000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.157" (4.00mm)
0.138" (3.50mm)
0.378" (9.60mm)
0.280" (7.10mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 85°C
-
UL94 V-0
Brown
3A per Contact
-
IL-2P-S3EN2
IL-2P-S3EN2
CONN HEADER VERT 2POS 2.5MM
JAE Electronics
2,694
In Stock
1 : $0.77000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.236" (6.00mm)
0.138" (3.50mm)
0.500" (12.70mm)
0.382" (9.70mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Brown
-
-
IL-G-5P-S3T2-SA
IL-G-5P-S3T2-SA
CONN HEADER VERT 5POS 2.5MM
JAE Electronics
3,788
In Stock
1 : $0.87000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.157" (4.00mm)
0.138" (3.50mm)
0.378" (9.60mm)
0.280" (7.10mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 85°C
-
UL94 V-0
Brown
3A per Contact
-
IL-G-6P-S3T2-SA
IL-G-6P-S3T2-SA
CONN HEADER VERT 6POS 2.5MM
JAE Electronics
2,450
In Stock
1 : $0.92000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.157" (4.00mm)
0.138" (3.50mm)
0.378" (9.60mm)
0.280" (7.10mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 85°C
-
UL94 V-0
Brown
3A per Contact
-
IL-G-2P-S3L2-SA
IL-G-2P-S3L2-SA
CONN HEADER R/A 2POS 2.5MM
JAE Electronics
1,943
In Stock
1 : $0.92000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.157" (4.00mm)
0.138" (3.50mm)
-
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 85°C
-
UL94 V-0
Brown
3A per Contact
-
IL-G-4P-S3L2-SA
IL-G-4P-S3L2-SA
CONN HEADER R/A 4POS 2.5MM
JAE Electronics
1,753
In Stock
1 : $0.96000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.157" (4.00mm)
0.138" (3.50mm)
-
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 85°C
-
UL94 V-0
Brown
3A per Contact
-
CONN HEADER VERT 3POS 2.5MM
IL-3P-S3EN2-1
CONN HEADER VERT 3POS 2.5MM
JAE Electronics
3,108
In Stock
1 : $1.17000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.236" (6.00mm)
0.138" (3.50mm)
0.500" (12.70mm)
0.382" (9.70mm)
Square
Gold
3.90µin (0.099µm)
-
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Brown
-
-
IL-AG5-5P-S3L2
IL-AG5-5P-S3L2
CONN HEADER R/A 5POS 2.5MM
JAE Electronics
2,855
In Stock
1 : $1.30000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.331" (8.40mm)
0.138" (3.50mm)
-
0.433" (11.00mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT)
Board Guide
-40°C ~ 85°C
-
-
Green
3A per Contact
-
Showing
of 816

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.