Assmann WSW Components Headers, Male Pins

Results: 4,768
Series
-A-SL127A-SL200A-SL254A-WBPAP 119AP 126AWAW140AWHAWHWAWHW2AWL254
Packaging
BagBulkTape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Connector Type
HeaderHeader, Cuttable
Contact Type
Male BladeMale PinOuter Shroud Contact
Pitch - Mating
0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.138" (3.50mm)0.156" (3.96mm)0.165" (4.20mm)0.224" (5.70mm)-
Number of Positions
123456789101112
Number of Rows
12
Row Spacing - Mating
0.049" (1.25mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)0.224" (5.70mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
-Shrouded - 1 WallShrouded - 2 WallShrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-FitPress-Fit, SolderSolder
Fastening Type
-Detent LockFriction LockLatch HolderLatch Lock/Eject HooksLatch Lock/Eject Hooks, LongLatch Lock/Eject Hooks, ShortLocking RampPush-Pull
Contact Length - Mating
0.100" (2.54mm)0.110" (2.79mm)0.142" (3.60mm)0.142" (3.61mm)0.146" (3.70mm)0.148" (3.76mm)0.157" (4.00mm)0.159" (4.04mm)0.185" (4.70mm)0.224" (5.70mm)0.230" (5.84mm)0.232" (5.90mm)
Contact Length - Post
0.059" (1.50mm)0.067" (1.70mm)0.079" (2.00mm)0.091" (2.30mm)0.094" (2.40mm)0.100" (2.54mm)0.102" (2.60mm)0.110" (2.79mm)0.110" (2.80mm)0.118" (3.00mm)0.122" (3.10mm)0.124" (3.15mm)
Overall Contact Length
0.313" (7.94mm)0.343" (8.70mm)0.346" (8.80mm)0.354" (9.00mm)0.362" (9.20mm)0.394" (10.00mm)0.441" (11.20mm)0.453" (11.50mm)0.457" (11.60mm)0.471" (11.96mm)0.488" (12.40mm)0.492" (12.50mm)
Insulation Height
0.059" (1.50mm)0.067" (1.70mm)0.071" (1.80mm)0.079" (2.00mm)0.087" (2.20mm)0.098" (2.50mm)0.100" (2.54mm)0.114" (2.90mm)0.115" (2.92mm)0.118" (3.00mm)0.126" (3.20mm)0.132" (3.35mm)
Contact Shape
CircularRectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
1.00µin (0.025µm)3.94µin (0.100µm)10.0µin (0.25µm)30.0µin (0.76µm)39.4µin (1.00µm)80.0µin (2.03µm)100.0µin (2.54µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA46), Nylon 4/6Polyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass FilledPolyamide (PA6T), Nylon 6TPolyamide (PA6T), Nylon 6T, Glass FilledPolyamide (PA9T), Nylon 9TPolyamide (PA9T), Nylon 9T, Glass FilledPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass FilledPolyesterPolyphenylene Sulfide (PPS)
Features
-Board GuideBoard Guide, Pick and PlaceBoard Guide, Polarizing KeyKeying SlotKeying Slot, Pick and PlacePick and PlacePick and Place, Polarizing KeyPick and Place, Solder RetentionPolarizing KeySolder Retention
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-45°C ~ 105°C-40°C ~ 105°C-25°C ~ 85°C-
Material Flammability Rating
-UL94 V-0UL94 V-2
Insulation Color
-BeigeBlackBrownGrayIvoryNaturalWhite
Current Rating (Amps)
1A1A per Contact1.5A1.5A per Contact2A2A (AC/DC)2A per Contact2.5A3A3A per Contact4A5A7A7A (AC/DC)
Voltage Rating
50VAC/DC100VAC/DC125VAC/DC150VAC/DC200VAC/DC250V250VAC250VAC/DC350VAC/DC400VAC/DC500VAC/DC600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
4,768Results
Applied FiltersRemove All

Showing
of 4,768
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
AWHx-10G
AWHW 10G-0202-T
CONN HEADER VERT 10POS 2.54MM
Assmann WSW Components
1,336
In Stock
1 : $0.80000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.224" (5.70mm)
0.130" (3.30mm)
-
0.354" (9.00mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
AWHx-14G
AWHW 14G-0202-T
CONN HEADER VERT 14POS 2.54MM
Assmann WSW Components
5,453
In Stock
1 : $0.99000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.224" (5.70mm)
0.130" (3.30mm)
-
0.354" (9.00mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
AWHW-10G-SMD
AWHW 10G-SMD
CONN HEADER SMD 10POS 2.54MM
Assmann WSW Components
8,641
In Stock
1 : $1.99000
Tube
-
Tube
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.354" (9.00mm)
Square
Gold
Flash
-
Brass
Polyamide (PA9T), Nylon 9T, Glass Filled
Keying Slot, Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
AWHW-14G-SMD
AWHW 14G-SMD
CONN HEADER SMD 14POS 2.54MM
Assmann WSW Components
15,224
In Stock
2,244
Factory
1 : $2.28000
Tube
-
Tube
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.354" (9.00mm)
Square
Gold
Flash
-
Brass
Polyamide (PA9T), Nylon 9T, Glass Filled
Keying Slot, Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
AWH-34G-0222-T
AWH 34G-0222-T
CONN HEADER VERT 34POS 2.54MM
Assmann WSW Components
8,581
In Stock
1 : $3.42000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Short
-
0.130" (3.30mm)
-
0.669" (17.00mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
AWHW10A-0202-T
AWHW 10A-0202-T
CONN HEADER R/A 10POS 2.54MM
Assmann WSW Components
1,327
In Stock
1 : $0.90000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.224" (5.70mm)
0.124" (3.15mm)
-
0.352" (8.95mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
AWHW14A-0202-T
AWHW 14A-0202-T
CONN HEADER R/A 14POS 2.54MM
Assmann WSW Components
1,956
In Stock
1 : $1.41000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.224" (5.70mm)
0.124" (3.15mm)
-
0.352" (8.95mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
AWH-16G-0232-T
AWH 16G-0232-T
CONN HEADER VERT 16POS 2.54MM
Assmann WSW Components
15,016
In Stock
1 : $1.52000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
-
0.130" (3.30mm)
-
0.669" (17.00mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
AWHx-40G
AWHW 40G-0202-T
CONN HEADER VERT 40POS 2.54MM
Assmann WSW Components
3,294
In Stock
1,600
Factory
1 : $1.52000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.224" (5.70mm)
0.130" (3.30mm)
-
0.354" (9.00mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
AWHW2-10G-0202
AWHW2 10G-0202
CONN HEADER VERT 10POS 2MM
Assmann WSW Components
2,068
In Stock
1 : $1.59000
Tube
-
Tube
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.110" (2.79mm)
-
0.226" (5.74mm)
Square
Gold
Flash
-
Brass
Polyamide (PA9T), Nylon 9T, Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1.5A
-
AWHx-30G
AWHW 30G-0202-T
CONN HEADER VERT 30POS 2.54MM
Assmann WSW Components
3,822
In Stock
1 : $1.70000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
30
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.224" (5.70mm)
0.130" (3.30mm)
-
0.354" (9.00mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
AWH-10G-0232-T
AWH 10G-0232-T
CONN HEADER VERT 10POS 2.54MM
Assmann WSW Components
1,431
In Stock
312
Factory
1 : $2.06000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
-
0.130" (3.30mm)
-
0.669" (17.00mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
AWH16G-0222-T-R
AWH 16G-0222-T
CONN HEADER VERT 16POS 2.54MM
Assmann WSW Components
8,305
In Stock
100
Factory
1 : $2.12000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Short
-
0.130" (3.30mm)
-
0.669" (17.00mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
AWH-14G-0222-T
AWH 14G-0222-T
CONN HEADER VERT 14POS 2.54MM
Assmann WSW Components
2,717
In Stock
4,400
Factory
1 : $2.23000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Short
-
0.130" (3.30mm)
-
0.669" (17.00mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
AWHW-16G-SMD
AWHW 16G-SMD
CONN HEADER SMD 16POS 2.54MM
Assmann WSW Components
642
In Stock
1 : $2.37000
Tube
-
Tube
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.354" (9.00mm)
Square
Gold
Flash
-
Brass
Polyamide (PA9T), Nylon 9T, Glass Filled
Keying Slot, Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
AWH-20G-0222-T
AWH 20G-0222-T
CONN HEADER VERT 20POS 2.54MM
Assmann WSW Components
3,837
In Stock
720
Factory
1 : $2.43000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Short
-
0.130" (3.30mm)
-
0.669" (17.00mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
AWHW-20G-SMD
AWHW 20G-SMD
CONN HEADER SMD 20POS 2.54MM
Assmann WSW Components
1,936
In Stock
1 : $2.51000
Tube
-
Tube
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.354" (9.00mm)
Square
Gold
Flash
-
Brass
Polyamide (PA9T), Nylon 9T, Glass Filled
Keying Slot, Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
AWH64G-0232-T
AWH 64G-0232-T
CONN HEADER VERT 64POS 2.54MM
Assmann WSW Components
133
In Stock
1 : $5.98000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
64
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
-
0.130" (3.30mm)
-
0.669" (17.00mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
AE11366-ND
AWHW2 14G-0202
CONN HEADER VERT 14POS 2MM
Assmann WSW Components
653
In Stock
1 : $1.68000
Tube
-
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.110" (2.79mm)
-
0.226" (5.74mm)
Square
Gold
Flash
-
Brass
Polyamide (PA9T), Nylon 9T, Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1.5A
-
AWHW40A-0202-T, AWHW40A-0102-T
AWHW 40A-0202-T
CONN HEADER R/A 40POS 2.54MM
Assmann WSW Components
135
In Stock
2,400
Factory
1 : $2.25000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.224" (5.70mm)
0.124" (3.15mm)
-
0.352" (8.95mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
AWH-10A-0232-T
AWH 10A-0232-T
CONN HEADER R/A 10POS 2.54MM
Assmann WSW Components
264
In Stock
390
Factory
1 : $2.37000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Long
-
0.150" (3.81mm)
-
0.327" (8.30mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
AWHW34A-0202-T, AWHW34A-0102-T
AWHW 34A-0202-T
CONN HEADER R/A 34POS 2.54MM
Assmann WSW Components
345
In Stock
1 : $2.48000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.224" (5.70mm)
0.124" (3.15mm)
-
0.352" (8.95mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
AWHW-10A-0102-T
AWHW 10A-0102-T
CONN HEADER R/A 10POS 2.54MM
Assmann WSW Components
696
In Stock
1 : $2.83000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.224" (5.70mm)
0.124" (3.15mm)
-
0.352" (8.95mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
AWHW-16A-0102-T
AWHW 16A-0102-T
CONN HEADER R/A 16POS 2.54MM
Assmann WSW Components
723
In Stock
1 : $2.94000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.224" (5.70mm)
0.124" (3.15mm)
-
0.352" (8.95mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
AWHW64A-0202-T, AWHW64A-0102-T
AWHW 64A-0202-T
CONN HEADER R/A 64POS 2.54MM
Assmann WSW Components
562
In Stock
1 : $3.02000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
64
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.224" (5.70mm)
0.124" (3.15mm)
-
0.352" (8.95mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
Showing
of 4,768

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.