60 Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 662 Marketplace Check Lead Time | 1 : $10.89000 Tube 15 : $8.58200 Tube | Tube Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 60 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.131" (3.33mm) | - | - | 0.220" (5.60mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.7A per Contact | 250VAC | |||
3,665 In Stock | 1 : $15.83000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 60 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.155" (3.94mm) | 0.695" (17.65mm) | 0.680" (17.27mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
1,989 In Stock 1,750 Factory | 1 : $22.26000 Cut Tape (CT) 350 : $13.30057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.031" (0.80mm) | 60 | 2 | 0.063" (1.60mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.251" (6.38mm) | Circular | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | - | Black | 2.9A per Contact | 235VAC, 330VDC | |||
670 In Stock | 1 : $22.83000 Cut Tape (CT) 250 : $13.67184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.031" (0.80mm) | 60 | 2 | 0.063" (1.60mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.369" (9.37mm) | Circular | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | - | Black | 2.9A per Contact | 235VAC, 330VDC | |||
811 In Stock | 1 : $32.66000 Tube | Tube | Active | Receptacle | Male Pin | 0.118" (3.00mm) | 60 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.157" (4.00mm) | - | 1.079" (27.40mm) | Circular | Gold | - | Tin | Brass | Polyester | Mounting Flange, Sealed | -40°C ~ 125°C | - | - | - | Varies by Wire Gauge | 250V | |||
551 In Stock | 1 : $32.66000 Tube | Tube | Active | Receptacle | Male Pin | 0.118" (3.00mm) | 60 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.157" (4.00mm) | - | 1.079" (27.40mm) | Circular | Gold | - | Tin | Brass | Polyester | Mounting Flange, Sealed | -40°C ~ 125°C | - | - | - | Varies by Wire Gauge | 250V | |||
453 In Stock | 1 : $43.78000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 60 | 3 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.126" (3.20mm) | - | 0.240" (6.10mm) | Circular | Gold | 29.5µin (0.75µm) | - | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A per Contact | 120V | |||
247 In Stock | 1 : $6.65000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 60 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Gray | - | - | |||
145 In Stock | 1 : $8.97000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 60 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.243" (6.17mm) | 0.112" (2.84mm) | - | 0.338" (8.59mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
102 In Stock | 1 : $9.35000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 60 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.131" (3.33mm) | - | - | 0.226" (5.74mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.1A per Contact | 350VAC | |||
134 In Stock | 1 : $11.37000 Tube | Tube | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 60 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.139" (3.53mm) | 0.078" (1.98mm) | - | 0.256" (6.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.7A per Contact | 250VAC | |||
271 In Stock | 1 : $13.03000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 60 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.112" (2.84mm) | - | 0.340" (8.64mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
219 In Stock | 1 : $20.05000 Cut Tape (CT) 125 : $11.86096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.050" (1.27mm) | 60 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.139" (3.53mm) | - | - | 0.435" (11.05mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.7A per Contact | 250VAC | |||
520 In Stock | 1 : $20.40000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 60 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.110" (2.79mm) | 0.639" (16.23mm) | 0.549" (13.94mm) | Square | Gold or Gold-Palladium | 15.0µin (0.38µm) | Tin | - | - | Keying Slot, Mounting Flange | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC | |||
240 In Stock | 1 : $25.28000 Tube | Tube | Not For New Designs | Header | Male Pin | 0.050" (1.27mm) | 60 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.367" (9.33mm) | Circular | Gold | 30.0µin (0.76µm) | Tin-Lead | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -65°C ~ 105°C | - | UL94 V-0 | Black | 0.5A per Contact | - | |||
373 In Stock | 1 : $35.96000 Tube | Tube | Active | Receptacle | Male Pin | 0.118" (3.00mm) | 60 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.157" (4.00mm) | - | 1.079" (27.40mm) | Circular | Gold | - | Tin | Brass | Polyester | Mounting Flange, Sealed | -40°C ~ 125°C | - | - | - | Varies by Wire Gauge | 250V | |||
0 In Stock 276 Marketplace Check Lead Time | 1 : $36.66000 Tube 8 : $28.32250 Tube | Tube Tube | Active | Receptacle | Male Pin | 0.118" (3.00mm) | 60 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.157" (4.00mm) | - | 1.079" (27.40mm) | Circular | Gold | - | Tin | Brass | Polyester | Mounting Flange, Sealed | -40°C ~ 125°C | - | - | Black | Varies by Wire Gauge | 250V | |||
316 In Stock | 1 : $41.44000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 60 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.125" (3.18mm) | 0.100" (2.54mm) | - | 0.290" (7.37mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Board Guide | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
102 In Stock | 1 : $49.64000 Bulk | Bulk | Active | Header | Male Pin | - | 60 | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.126" (3.20mm) | - | - | Circular | Tin | - | Tin | Brass | Polymer, Glass Filled | - | -40°C ~ 85°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Black | 10A | - | |||
137 In Stock | 1 : $61.15000 Cut Tape (CT) 230 : $42.50439 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.050" (1.27mm) | 60 | 6 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.360" (9.14mm) | Square | Gold | 50.0µin (1.27µm) | Tin-Lead | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | - | - | - | Natural | - | - | |||
1,339 In Stock | 1 : $1.99000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 60 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.130" (3.30mm) | - | 0.358" (9.10mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | Polarizing Key | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250VAC | |||
1,117 In Stock | 1 : $2.80000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 60 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.134" (3.40mm) | - | 0.356" (9.05mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC | |||
1,105 In Stock | 1 : $3.12000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 60 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.171" (4.35mm) | 0.713" (18.10mm) | 0.693" (17.60mm) | Circular | Gold or Gold-Palladium | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | 250V | |||
877 In Stock | 1 : $6.00000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 60 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.120" (3.05mm) | 0.091" (2.30mm) | 0.309" (7.86mm) | 0.098" (2.50mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A per Contact | 125VAC | |||
653 In Stock | 1 : $6.80000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 60 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | - | Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A per Contact | 125VAC |