Headers, Male Pins

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B04P-HL-A(LF)(SN)
CONN HEADER VERT 4POS 3.96MM
JST Sales America Inc.
64
In Stock
1 : $1.15000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
4
2
0.156" (3.96mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
-
-
-
Rectangular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Guide
-25°C ~ 90°C
-
UL94 V-0
Natural
7A
300V
455-3558-ND
CONN HEADER VERT 8POS 3.96MM
JST Sales America Inc.
90
In Stock
1 : $1.94000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
8
2
0.156" (3.96mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
-
-
-
Rectangular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Guide
-25°C ~ 90°C
-
UL94 V-0
Natural
7A
300V
B12P-HL-A(LF)(SN)
CONN HEADER VERT 12POS 3.96MM
JST Sales America Inc.
55
In Stock
1 : $3.04000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
12
2
0.156" (3.96mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
-
-
-
Rectangular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Guide
-25°C ~ 90°C
-
UL94 V-0
Natural
7A
300V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.