Headers, Male Pins

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1724480002
1724480002
CONN HEADER R/A 2POS
Molex
34,382
In Stock
1 : $0.83000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock, Glow Wire Compliant
-
-
UL94 V-2
Black
-
-
1724480004
1724480004
CONN HEADER R/A 4POS 4.2MM
Molex
5,237
In Stock
1 : $1.64000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock, Glow Wire Compliant
-
-
UL94 V-2
Black
-
-
1724480008
1724480008
CONN HEADER R/A 8POS 4.2MM
Molex
4,217
In Stock
1 : $2.93000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
8
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock, Glow Wire Compliant
-
-
UL94 V-2
Black
-
-
1724480006
1724480006
CONN HEADER R/A 6POS 4.2MM
Molex
842
In Stock
1 : $1.75000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock, Glow Wire Compliant
-
-
UL94 V-2
Black
-
-
1724480010
1724480010
CONN HEADER R/A 10POS 4.2MM
Molex
1,093
In Stock
1 : $3.34000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
10
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock, Glow Wire Compliant
-
-
UL94 V-2
Black
-
-
1724480012
1724480012
CONN HEADER R/A 12POS 4.2MM
Molex
1,762
In Stock
1 : $3.64000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
12
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock, Glow Wire Compliant
-
-
UL94 V-2
Black
-
-
1724481002
1724481002
CONN HEADER R/A 2POS
Molex
3,125
In Stock
1 : $1.77000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock, Glow Wire Compliant
-
-
UL94 V-2
Black
-
-
CONN HEADER R/A 14POS 4.2MM
1724480014
CONN HEADER R/A 14POS 4.2MM
Molex
0
In Stock
Check Lead Time
1,600 : $2.21223
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
14
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock, Glow Wire Compliant
-
-
UL94 V-2
Black
-
-
1724481012
1724481012
CONN HEADER R/A 12POS 4.2MM
Molex
0
In Stock
Check Lead Time
1,920 : $3.87159
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
12
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock, Glow Wire Compliant
-
-
UL94 V-2
Black
-
-
CONN HEADER R/A 14POS 4.2MM
1724481014
CONN HEADER R/A 14POS 4.2MM
Molex
0
In Stock
Check Lead Time
4,800 : $4.51962
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
14
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.140" (3.56mm)
-
0.378" (9.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass Alloy
Polyamide (PA), Nylon
Board Guide, Glow Wire Compliant
-
-
UL94 V-2
Black
-
-
MINIFIT JR RA DR/PEGS AU GLOW WI
1724481004
MINIFIT JR RA DR/PEGS AU GLOW WI
Molex
0
In Stock
Active
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA), Nylon
Board Guide
-
-
UL94 V-0
Black
-
-
Showing
of 11

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.