Headers, Male Pins

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1726480102
CONN HEADER R/A 2POS 4.2MM
Molex
15,459
In Stock
1 : $1.20000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.213" (5.40mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon
Board Lock, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-2
Black
Varies by Wire Gauge
600V
1726480103
CONN HEADER R/A 3POS 4.2MM
Molex
5,385
In Stock
1 : $1.12000
Bag
Bag
Active
Header
Male Pin
0.165" (4.20mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.213" (5.40mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon
Board Lock, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-2
Black
Varies by Wire Gauge
600V
1726480104
CONN HEADER R/A 4POS 4.2MM
Molex
19,198
In Stock
1 : $1.17000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.213" (5.40mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon
Board Lock, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-2
Black
Varies by Wire Gauge
600V
1726480106
CONN HEADER R/A 6POS 4.2MM
Molex
11,223
In Stock
1 : $1.83000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.213" (5.40mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon
Board Lock, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-2
Black
Varies by Wire Gauge
600V
1726480105
CONN HEADER R/A 5POS 4.2MM
Molex
3,358
In Stock
1 : $2.17000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.213" (5.40mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon
Board Lock, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-2
Black
Varies by Wire Gauge
600V
MINIFIT JR RA SR/PEG GOLD 6CKT G
MINIFIT JR RA SR/PEG GOLD 6CKT G
Molex
0
In Stock
Check Lead Time
3,744 : $1.64201
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.213" (5.40mm)
Square
Gold
30.0µin (0.76µm)
Gold
Brass
Polyamide (PA), Nylon
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
-
600VAC/DC
CONN HEADER R/A 3POS 4.2MM
CONN HEADER R/A 3POS 4.2MM
Molex
0
In Stock
Active
Tray
Active
Header
Male Pin
0.165" (4.20mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.213" (5.40mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon
Board Lock, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-2
Black
Varies by Wire Gauge
600V
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.