Headers, Male Pins

Results: 10,599
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveLast Time BuyObsolete
Connector Type
HeaderHeader, BreakawayHeader, CuttableJumper
Pitch - Mating
0.100" (2.54mm)-
Number of Positions
123456789101112
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Number of Positions Loaded
23467891011131415
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolder
Fastening Type
Latch LockPush-Pull
Contact Length - Mating
0.079" (2.00mm)0.100" (2.54mm)0.110" (2.79mm)0.118" (3.00mm)0.120" (3.05mm)0.125" (3.18mm)0.130" (3.30mm)0.136" (3.45mm)0.138" (3.50mm)0.144" (3.66mm)0.150" (3.81mm)0.152" (3.86mm)
Contact Length - Post
0.028" (0.70mm)0.045" (1.14mm)0.059" (1.50mm)0.060" (1.52mm)0.073" (1.85mm)0.079" (2.00mm)0.080" (2.03mm)0.082" (2.08mm)0.085" (2.16mm)0.090" (2.29mm)0.094" (2.40mm)0.095" (2.41mm)
Overall Contact Length
0.120" (3.05mm)0.315" (8.00mm)0.320" (8.13mm)0.325" (8.26mm)0.336" (8.54mm)0.350" (8.89mm)0.370" (9.40mm)0.372" (9.44mm)0.373" (9.47mm)0.375" (9.53mm)0.376" (9.55mm)0.377" (9.58mm)
Insulation Height
0.059" (1.50mm)0.095" (2.41mm)0.100" (2.54mm)0.117" (2.97mm)0.190" (4.83mm)0.240" (6.10mm)0.319" (8.10mm)-
Contact Shape
-CircularSquare
Contact Finish - Mating
-GoldGold or Gold, GXT™Gold, GXT™TinTin-Lead
Contact Finish Thickness - Mating
1.00µin (0.025µm)2.00µin (0.051µm)3.00µin (0.076µm)15.0µin (0.38µm)20.0µin (0.51µm)30.0µin (0.76µm)50.0µin (1.27µm)100.0µin (2.54µm)120.0µin (3.05µm)150.0µin (3.81µm)-
Contact Finish - Post
-GoldGold or Gold, GXT™TinTin-Lead
Contact Material
-BrassCopper AlloyPhosphor BronzePhosphor Bronze Alloy
Insulation Material
-Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolycyclohexylenedimethylene Terephthalate (PCT)Polycyclohexylenedimethylene Terephthalate (PCT), Glass FilledPolyester, Glass FilledThermoplastic
Features
-JumperPick and Place
Operating Temperature
-65°C ~ 125°C-65°C ~ 130°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
-Black
Current Rating (Amps)
2A3A3A per Contact5A-
Voltage Rating
110V1500VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
10,599Results
Applied FiltersRemove All

Showing
of 10,599
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
68000-2 pin gold
68000-102HLF
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
34,107
In Stock
1 : $0.42000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
68001-x03
68001-203HLF
CONN HEADER VERT 3POS 2.54MM
Amphenol ICC (FCI)
27,313
In Stock
1 : $0.42000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
67997-410HLF
67997-410HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
20,437
In Stock
1 : $0.56000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
68000-103HLF
68000-103HLF
CONN HEADER VERT 3POS 2.54MM
Amphenol ICC (FCI)
31,251
In Stock
1 : $0.58000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
67997-xxx
67997-210HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
83,168
In Stock
1 : $0.75000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
67997-206HLF
67997-206HLF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
25,647
In Stock
1 : $0.87000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
68000-xxx Gold
68000-206HLF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
5,795
In Stock
1 : $1.14000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
68602-xxx
68602-116HLF
CONN HEADER VERT 16POS 2.54MM
Amphenol ICC (FCI)
5,849
In Stock
1 : $2.39000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.150" (3.81mm)
0.480" (12.19mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
67996-xxx
67996-130HLF
CONN HEADER VERT 30POS 2.54MM
Amphenol ICC (FCI)
298
In Stock
1 : $3.23000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
30
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
68001-xxx
68001-236HLF
CONN HEADER VERT 36POS 2.54MM
Amphenol ICC (FCI)
5,079
In Stock
1 : $4.12000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
36
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
68000-xxxHxx
68000-200HLF
CONN HEADER VERT 2.54MM
Amphenol ICC (FCI)
192,161
In Stock
1 : $0.16000
Cut Tape (CT)
36,000 : $0.03350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.100" (2.54mm)
Cuttable
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
67996 5,84mm x 2,41mm gold 45000 cuttable
67996-200HLF
CONN HEADER VERT 45000POS 2.54MM
Amphenol ICC (FCI)
42,986
In Stock
1 : $0.16000
Cut Tape (CT)
45,000 : $0.04386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.100" (2.54mm)
Cuttable
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
68001 5,84mm x 3,05mm tin 36000 cuttable
68001-400HLF
CONN HEADER VERT 36000POS 2.54MM
Amphenol ICC (FCI)
21,530
In Stock
1 : $0.16000
Cut Tape (CT)
36,000 : $0.02319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.100" (2.54mm)
Cuttable
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
69190-402
69190-402HLF
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
11,197
In Stock
1 : $0.23000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Press-Fit, Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
68001-402
68001-402HLF
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
7,939
In Stock
1 : $0.25000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
68016-403
68016-403HLF
CONN HEADER R/A 3POS 2.54MM
Amphenol ICC (FCI)
3,699
In Stock
1 : $0.27000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
-
0.095" (2.41mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
67997-402
67997-402HLF
CONN HEADER VERT 2POS
Amphenol ICC (FCI)
1,342
In Stock
1 : $0.28000
Bag
Bag
Active
Header
Male Pin
-
2
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
68000-403
68000-403HLF
CONN HEADER VERT 3POS 2.54MM
Amphenol ICC (FCI)
7,779
In Stock
1 : $0.30000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
68016-x02
68016-202HLF
CONN HEADER R/A 2POS 2.54MM
Amphenol ICC (FCI)
6,308
In Stock
1 : $0.34000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
-
0.095" (2.41mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
67996-x02
67996-102HLF
CONN HEADER VERT 2POS
Amphenol ICC (FCI)
15,328
In Stock
1 : $0.36000
Bag
Bag
Active
Header
Male Pin
-
2
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
67997-x02
67997-102HLF
CONN HEADER VERT 2POS
Amphenol ICC (FCI)
13,983
In Stock
1 : $0.36000
Bag
Bag
Active
Header
Male Pin
-
2
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
68016-404
68016-404HLF
CONN HEADER R/A 4POS 2.54MM
Amphenol ICC (FCI)
6,080
In Stock
1 : $0.36000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
-
0.095" (2.41mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
68001-403
68001-403HLF
CONN HEADER VERT 3POS 2.54MM
Amphenol ICC (FCI)
9,775
In Stock
1 : $0.37000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
68002-404
68002-404HLF
CONN HEADER VERT 4POS 2.54MM
Amphenol ICC (FCI)
18,788
In Stock
1 : $0.42000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.150" (3.81mm)
0.480" (12.19mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
69190-403
69190-403HLF
CONN HEADER VERT 3POS 2.54MM
Amphenol ICC (FCI)
15,239
In Stock
1 : $0.42000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Press-Fit, Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
Showing
of 10,599

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.