Headers, Male Pins

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1,153
In Stock
1 : $33.17000
Bulk
Bulk
Active
Header
Male Pin
-
12
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Latch Holder
-
0.112" (2.84mm)
-
1.378" (35.00mm)
Circular
Nickel
-
Tin
-
Plastic
Mounting Flange
-
IP68/IP6K9K
-
Black
-
-
267
In Stock
1 : $38.30000
Tray
Tray
Active
Header
Male Pin
0.165" (4.19mm)
12
-
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Latch Holder
-
0.112" (2.85mm)
-
1.378" (35.00mm)
Circular
Nickel
-
-
-
Plastic
Mounting Flange
-55°C ~ 125°C
IP67, IP69K
-
Black
7.5A
250VAC
1,606
In Stock
1 : $41.15000
Bulk
Bulk
Active
Header
Male Pin
-
24 (12 + 12)
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Latch Holder
-
0.112" (2.84mm)
-
1.378" (35.00mm)
Circular
Nickel
-
Tin
-
Plastic
Mounting Flange
-
IP68/IP6K9K
-
Gray
-
-
911
In Stock
1 : $24.40000
Bulk
Bulk
Active
Header
Male Pin
-
12
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Latch Holder
-
0.120" (3.05mm)
-
1.299" (33.00mm)
Circular
Tin
-
Tin
-
Plastic
Mounting Flange
-
IP68/IP6K9K
-
Gray
-
-
622
In Stock
1 : $24.40000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
12
2
0.280" (7.10mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole
Solder
Latch Holder
-
0.120" (3.05mm)
-
1.299" (33.00mm)
Circular
Nickel
-
Tin
-
Plastic
Mounting Flange
-
IP68/IP6K9K
-
Gray
-
-
141
In Stock
1 : $53.60000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
12
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Latch Holder
-
0.112" (2.85mm)
-
1.378" (35.00mm)
Circular
Nickel
-
Tin
Copper Alloy
Polyamide (PA46), Nylon 4/6, Glass Filled
Mounting Flange
-55°C ~ 125°C
-
-
Black
7.5A
250VAC/DC
587
In Stock
1 : $48.62000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
12
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Latch Holder
-
0.112" (2.85mm)
-
1.378" (35.00mm)
Circular
Nickel
-
Tin
Copper Alloy
Polyamide (PA46), Nylon 4/6, Glass Filled
Mounting Flange
-55°C ~ 125°C
-
-
Black
7.5A
250VAC/DC
161
In Stock
1 : $30.54000
Tray
Tray
Active
Header
Male Pin
0.165" (4.19mm)
12
-
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole
Solder
Latch Holder
-
-
-
1.190" (30.23mm)
Circular
Nickel
-
-
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
Mounting Flange
-55°C ~ 125°C
-
-
Gray
7.5A
250VAC
83
In Stock
1 : $91.71000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
24
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Latch Holder
-
0.112" (2.84mm)
-
1.378" (35.00mm)
Circular
Gold
-
Tin
-
Plastic
-
-55°C ~ 125°C
IP67/IP6K9K
UL94 V-0
Black
Varies by Wire Gauge
250VDC
25
In Stock
1 : $25.68000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
12
2
0.280" (7.10mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole
Solder
Latch Holder
-
0.120" (3.05mm)
-
1.299" (33.00mm)
Circular
Tin
-
Tin
-
Plastic
Mounting Flange
-
IP68/IP6K9K
-
Gray
-
-
2
In Stock
1 : $39.41000
Bulk
Bulk
Active
Header
Male Pin
-
24 (12 + 12)
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Latch Holder
-
0.112" (2.84mm)
-
1.378" (35.00mm)
Circular
Nickel
-
Tin
-
Plastic
Mounting Flange
-
IP68/IP6K9K
-
Green
-
-
Showing
of 11

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.