Headers, Male Pins

Results: 7
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Contact Type
Outer Shroud ContactTab
Pitch - Mating
0.047" (1.20mm)0.315" (8.00mm)
Number of Positions
234567
Style
Board to BoardBoard to Cable/Wire
Mounting Type
Surface MountThrough Hole, Right Angle
Termination
-Solder
Fastening Type
Friction LockSwing Lock
Contact Length - Mating
0.041" (1.04mm)-
Contact Length - Post
0.041" (1.04mm)-
Insulation Height
0.055" (1.40mm)0.177" (4.50mm)
Contact Finish - Mating
-Gold
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA46), Nylon 4/6
Features
Board GuideSolder Retention
Operating Temperature
-25°C ~ 85°C-
Insulation Color
-Black
Voltage Rating
50V-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0781710002
0781710002
CONN HEADER SMD 2POS 1.2MM
Molex
117,354
In Stock
1 : $0.62000
Cut Tape (CT)
4,500 : $0.26588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047" (1.20mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055" (1.40mm)RectangularGold--Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
0781710003
0781710003
CONN HEADER SMD 3POS 1.2MM
Molex
67,814
In Stock
1 : $0.67000
Cut Tape (CT)
4,500 : $0.28799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047" (1.20mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055" (1.40mm)RectangularGold--Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
0781710005
0781710005
CONN HEADER SMD 5POS 1.2MM
Molex
34,585
In Stock
1 : $0.68000
Cut Tape (CT)
4,500 : $0.32279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047" (1.20mm)51-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055" (1.40mm)RectangularGold--Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
0781710004
0781710004
CONN HEADER SMD 4POS 1.2MM
Molex
41,785
In Stock
36,000
Factory
1 : $0.73000
Cut Tape (CT)
4,500 : $0.31808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047" (1.20mm)41-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055" (1.40mm)RectangularGold--Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
0781715006
0781715006
CONN HEADER SMD 6POS 1.2MM
Molex
31,165
In Stock
1 : $0.76000
Cut Tape (CT)
4,500 : $0.35437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047" (1.20mm)61-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055" (1.40mm)RectangularGold--Copper AlloyPolyamide (PA46), Nylon 4/6Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
CONN HEADER SMD 7POS 1.2MM
0781715007
CONN HEADER SMD 7POS 1.2MM
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoletePlugTab0.047" (1.20mm)71-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055" (1.40mm)RectangularGold--Copper AlloyPolyamide (PA46), Nylon 4/6Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
12 WB HDR ASSY 6CKT AU038 EMBSTP
0781715306
12 WB HDR ASSY 6CKT AU038 EMBSTP
Molex
0
In Stock
Obsolete
Bulk
ObsoletePlugOuter Shroud Contact0.315" (8.00mm)51-AllBoard to BoardShrouded - 3 WallThrough Hole, Right Angle-Swing Lock0.041" (1.04mm)0.041" (1.04mm)-0.177" (4.50mm)Rectangular---Copper AlloyPolyamide (PA46), Nylon 4/6Board Guide--UL94 V-0---
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.