Headers, Male Pins

Results: 144
Stocking Options
Environmental Options
Media
Marketplace Product
144Results
Applied FiltersRemove All

Showing
of 144
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
90814-xx04 Tin
0908140904
CONN HEADER SMD 4POS 1.27MM
Molex
43,466
In Stock
1 : $0.83000
Cut Tape (CT)
600 : $0.42112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.050" (1.27mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.161" (4.10mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
0908140906
0908140906
CONN HEADER SMD 6POS 1.27MM
Molex
3,240
In Stock
1 : $1.17000
Cut Tape (CT)
600 : $0.59062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.050" (1.27mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.161" (4.10mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
90814-0x10 Tin
0908140710
CONN HEADER SMD 10POS 1.27MM
Molex
12,755
In Stock
1 : $1.22000
Cut Tape (CT)
600 : $0.62123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.050" (1.27mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.161" (4.10mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Natural
1.2A
250V
90814-Tin
0908140206
CONN HEADER SMD 6POS 1.27MM
Molex
5,454
In Stock
1 : $1.26000
Cut Tape (CT)
600 : $0.64290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.050" (1.27mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.252" (6.40mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
90814-0x10 Tin
0908140210
CONN HEADER SMD 10POS 1.27MM
Molex
21,009
In Stock
1 : $1.36000
Cut Tape (CT)
600 : $0.69578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.050" (1.27mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.252" (6.40mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
90814-0x12 Tin
0908140212
CONN HEADER SMD 12POS 1.27MM
Molex
2,577
In Stock
1 : $1.47000
Cut Tape (CT)
600 : $0.93957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.050" (1.27mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.252" (6.40mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
90814-Tin
0908143906
CONN HEADER SMD 6POS 1.27MM
Molex
11,472
In Stock
1 : $2.10000
Cut Tape (CT)
600 : $1.33062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Blade
0.050" (1.27mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.161" (4.10mm)
Rectangular
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
90814-0x26 Tin
0908140226
CONN HEADER SMD 26POS 1.27MM
Molex
463
In Stock
1 : $2.45000
Cut Tape (CT)
600 : $2.00782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.050" (1.27mm)
26
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.252" (6.40mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
90814-xx08 Nickel
0908143908
CONN HEADER SMD 8POS 1.27MM
Molex
5,779
In Stock
1 : $3.31000
Cut Tape (CT)
600 : $2.10683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.050" (1.27mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.161" (4.10mm)
Rectangular
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
90814-0808
0908140808
CONN HEADER SMD 8POS 1.27MM
Molex
6,917
In Stock
1 : $0.69000
Tube
Tube
Active
Header
Male Blade
0.050" (1.27mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.161" (4.10mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
90814-xx04 Tin
0908140804
CONN HEADER SMD 4POS 1.27MM
Molex
31,737
In Stock
1 : $0.88000
Tube
Tube
Active
Header
Male Blade
0.050" (1.27mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.161" (4.10mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Cartridge Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
-
-
90814-0x10 Tin
0908140910
CONN HEADER SMD 10POS 1.27MM
Molex
26,381
In Stock
1 : $0.99000
Cut Tape (CT)
600 : $0.50403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.050" (1.27mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.161" (4.10mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
90814-0x10 Tin
0908140810
CONN HEADER SMD 10POS 1.27MM
Molex
7,694
In Stock
1 : $0.99000
Tube
Tube
Active
Header
Male Blade
0.050" (1.27mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.161" (4.10mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
0908140504
0908140504
CONN HEADER SMD 4POS 1.27MM
Molex
19,099
In Stock
1 : $1.10000
Cut Tape (CT)
600 : $0.70117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.050" (1.27mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.252" (6.40mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Natural
1.2A
250V
Picoflex PF-50 90814
0908140204
CONN HEADER SMD 4POS 1.27MM
Molex
18,611
In Stock
1 : $1.22000
Cut Tape (CT)
600 : $0.61920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.050" (1.27mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.252" (6.40mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
090814-0x14 Tin
0908140914
CONN HEADER SMD 14POS 1.27MM
Molex
10,367
In Stock
1 : $1.36000
Cut Tape (CT)
600 : $1.05715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.050" (1.27mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.161" (4.10mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
090814-0x14 Tin
0908140214
CONN HEADER SMD 14POS 1.27MM
Molex
7,119
In Stock
1 : $1.42000
Cut Tape (CT)
600 : $0.72560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.050" (1.27mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.252" (6.40mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
90814-0x16 Tin
0908140916
CONN HEADER SMD 16POS 1.27MM
Molex
19,039
In Stock
1 : $1.63000
Cut Tape (CT)
600 : $0.82783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.050" (1.27mm)
16
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.161" (4.10mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
90814-0808
0908140208
CONN HEADER SMD 8POS 1.27MM
Molex
23,481
In Stock
1 : $1.68000
Cut Tape (CT)
600 : $0.85147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.050" (1.27mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.252" (6.40mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Cartridge Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
90814-0x20 Tin
0908140220
CONN HEADER SMD 20POS 1.27MM
Molex
3,656
In Stock
1 : $2.08000
Cut Tape (CT)
600 : $1.31875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.050" (1.27mm)
20
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.252" (6.40mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
90814-Tin
0908140706
CONN HEADER SMD 6POS 1.27MM
Molex
15,058
In Stock
1 : $1.06000
Cut Tape (CT)
600 : $0.67223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.050" (1.27mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.161" (4.10mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Natural
1.2A
250V
90814-0x12 Tin
0908140812
CONN HEADER SMD 12POS 1.27MM
Molex
7,504
In Stock
1 : $1.09000
Tube
Tube
Active
Header
Male Blade
0.050" (1.27mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.161" (4.10mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
90814-0x12 Tin
0908140912
CONN HEADER SMD 12POS 1.27MM
Molex
24,693
In Stock
1 : $1.12000
Cut Tape (CT)
600 : $0.56805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Blade
0.050" (1.27mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.161" (4.10mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
90814-0808
0908140908
CONN HEADER SMD 8POS 1.27MM
Molex
2,843
In Stock
1 : $1.18000
Cut Tape (CT)
600 : $0.75262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.050" (1.27mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.161" (4.10mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
Picoflex PF-50 90814
0908143010
CONN HEADER SMD 10POS 1.27MM
Molex
36,699
In Stock
1 : $1.22000
Tube
Tube
Active
Header
Male Blade
0.050" (1.27mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.252" (6.40mm)
Rectangular
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
Showing
of 144

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.