Headers, Male Pins

Results: 97
Packaging
BagBulk
Connector Type
HeaderHeader, Cuttable
Number of Positions
2345678910111213
Style
Board to BoardBoard to Cable/Wire
Contact Length - Mating
0.159" (4.04mm)0.185" (4.70mm)0.264" (6.70mm)0.311" (7.90mm)0.614" (15.60mm)
Contact Length - Post
0.118" (3.00mm)0.193" (4.90mm)
Overall Contact Length
0.362" (9.20mm)0.441" (11.20mm)0.471" (11.96mm)0.488" (12.40mm)0.791" (20.10mm)
Insulation Height
0.059" (1.50mm)0.118" (3.00mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
1.00µin (0.025µm)100.0µin (2.54µm)Flash
Contact Finish - Post
-Gold
Insulation Material
Polybutylene Terephthalate (PBT), Glass FilledPolyphenylene Sulfide (PPS)
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Current Rating (Amps)
3A per Contact3A
Stocking Options
Environmental Options
Media
Marketplace Product
97Results
Applied FiltersRemove All

Showing
of 97
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0
In Stock
Check Lead Time
4,000 : $0.03970
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.264" (6.70mm)0.118" (3.00mm)0.441" (11.20mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
2,000 : $0.04179
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.185" (4.70mm)0.118" (3.00mm)0.362" (9.20mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
2,000 : $0.04500
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.311" (7.90mm)0.118" (3.00mm)0.488" (12.40mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
2,000 : $0.06107
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.185" (4.70mm)0.118" (3.00mm)0.362" (9.20mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
2,000 : $0.06429
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.614" (15.60mm)0.118" (3.00mm)0.791" (20.10mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
2,000 : $0.06429
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.264" (6.70mm)0.118" (3.00mm)0.441" (11.20mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
2,000 : $0.06429
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.311" (7.90mm)0.118" (3.00mm)0.488" (12.40mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
1,250 : $0.08774
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.185" (4.70mm)0.118" (3.00mm)0.362" (9.20mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
1,250 : $0.08774
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.264" (6.70mm)0.118" (3.00mm)0.441" (11.20mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
1,250 : $0.09112
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.311" (7.90mm)0.118" (3.00mm)0.488" (12.40mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
1,250 : $0.09788
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.614" (15.60mm)0.118" (3.00mm)0.791" (20.10mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
2,000 : $0.10607
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)51-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.264" (6.70mm)0.118" (3.00mm)0.441" (11.20mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
1,000 : $0.10799
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)51-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.185" (4.70mm)0.118" (3.00mm)0.362" (9.20mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
1,000 : $0.11474
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)51-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.311" (7.90mm)0.118" (3.00mm)0.488" (12.40mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
1,000 : $0.11571
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)61-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.264" (6.70mm)0.118" (3.00mm)0.441" (11.20mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
1,000 : $0.11861
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)61-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.311" (7.90mm)0.118" (3.00mm)0.488" (12.40mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
1,000 : $0.13018
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)71-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.185" (4.70mm)0.118" (3.00mm)0.362" (9.20mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
1,000 : $0.13162
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)61-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.185" (4.70mm)0.118" (3.00mm)0.362" (9.20mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
1,000 : $0.13162
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.614" (15.60mm)0.118" (3.00mm)0.791" (20.10mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
1,000 : $0.13307
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)71-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.264" (6.70mm)0.118" (3.00mm)0.441" (11.20mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
1,000 : $0.13597
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)71-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.311" (7.90mm)0.118" (3.00mm)0.488" (12.40mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
1,000 : $0.14174
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)51-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.614" (15.60mm)0.118" (3.00mm)0.791" (20.10mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
1,000 : $0.15043
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)81-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.185" (4.70mm)0.118" (3.00mm)0.362" (9.20mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
1,000 : $0.15331
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)81-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.264" (6.70mm)0.118" (3.00mm)0.441" (11.20mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Check Lead Time
1,000 : $0.15621
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)81-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.311" (7.90mm)0.118" (3.00mm)0.488" (12.40mm)0.059" (1.50mm)SquareGold1.00µin (0.025µm)-BrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
Showing
of 97

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.