Headers, Male Pins

Results: 692
Manufacturer
TE Connectivity AMP ConnectorsTE Connectivity Linx
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time BuyObsolete
Contact Type
Male PinTab
Pitch - Mating
0.039" (1.00mm)0.047" (1.20mm)0.049" (1.25mm)0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)
Number of Positions
2345678910111213
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.185" (4.70mm)-
Number of Positions Loaded
31214All
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolder
Fastening Type
-Friction LockLatch HolderLocking Ramp
Contact Length - Mating
0.087" (2.21mm)0.089" (2.25mm)0.106" (2.70mm)0.132" (3.35mm)0.136" (3.45mm)0.138" (3.50mm)0.139" (3.53mm)0.157" (4.00mm)-
Contact Length - Post
0.067" (1.70mm)0.079" (2.00mm)0.091" (2.30mm)0.106" (2.69mm)0.118" (3.00mm)0.134" (3.40mm)0.138" (3.50mm)0.146" (3.70mm)-
Overall Contact Length
0.335" (8.51mm)-
Insulation Height
0.055" (1.40mm)0.087" (2.20mm)0.114" (2.90mm)0.126" (3.20mm)0.136" (3.46mm)0.159" (4.05mm)0.165" (4.20mm)0.167" (4.25mm)0.169" (4.30mm)0.175" (4.45mm)0.185" (4.70mm)0.187" (4.75mm)
Contact Shape
-CircularRectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)5.00µin (0.127µm)30.0µin (0.76µm)50.0µin (1.27µm)78.7µin (2.00µm)80.0µin (2.03µm)100.0µin (2.54µm)120.0µin (3.05µm)150.0µin (3.81µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassBronzeCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPlastic, Halogen FreePolyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA66), Nylon 6/6Polyamide (PA9T), Nylon 9TPolyamide (PA9T), Nylon 9T, Glass FilledThermoplasticThermoplastic, Glass FilledThermoplastic, Halogen Free
Features
-Keying SlotPick and PlacePick and Place, Solder RetentionSolder Retention
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-40°C ~ 85°C-25°C ~ 85°C
Material Flammability Rating
-UL94 V-0UL94 V-2
Insulation Color
BlackBlueIvoryNaturalRedYellow
Current Rating (Amps)
1A1A per Contact2A3A-Varies by Wire Gauge
Voltage Rating
50V50VAC100VAC100VDC125V125VAC250V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
692Results
Applied FiltersRemove All

Showing
of 692
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
60,490
In Stock
1 : $0.62000
Cut Tape (CT)
500 : $0.40278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
-
0.138" (3.50mm)
-
-
0.242" (6.14mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass
Polyamide (PA9T), Nylon 9T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
31,461
In Stock
1 : $1.99000
Cut Tape (CT)
1,000 : $1.04620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
-
-
-
-
0.169" (4.30mm)
Square
Tin
120.0µin (3.05µm)
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
Pick and Place, Solder Retention
-55°C ~ 105°C
-
UL94 V-0
Ivory
1A
50V
25,511
In Stock
1 : $2.95000
Cut Tape (CT)
1,000 : $1.92304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Header
Male Pin
0.039" (1.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
-
-
-
-
0.169" (4.30mm)
Square
Tin
120.0µin (3.05µm)
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
Pick and Place, Solder Retention
-55°C ~ 105°C
-
UL94 V-0
Ivory
1A
50V
150,356
In Stock
1 : $0.16000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
-
0.132" (3.35mm)
0.134" (3.40mm)
0.335" (8.51mm)
0.238" (6.05mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
119,965
In Stock
1 : $0.16000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
-
0.132" (3.35mm)
0.134" (3.40mm)
0.335" (8.51mm)
0.238" (6.05mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Black
3A
250V
74,317
In Stock
1 : $0.16000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Locking Ramp
0.132" (3.35mm)
0.134" (3.40mm)
-
0.239" (6.07mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
45,311
In Stock
1 : $0.16000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
-
0.132" (3.35mm)
0.134" (3.40mm)
0.335" (8.51mm)
0.238" (6.05mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Black
3A
250V
440053-2
440053-2
CONN HEADER R/A 2POS 2.5MM
TE Connectivity AMP Connectors
43,877
In Stock
1 : $0.16000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole, Right Angle
Press-Fit, Solder
Friction Lock
0.157" (4.00mm)
0.134" (3.40mm)
-
0.165" (4.20mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
153,815
In Stock
1 : $0.18000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole, Right Angle
Press-Fit, Solder
-
0.138" (3.50mm)
0.134" (3.40mm)
-
0.195" (4.95mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
440052-5
440052-5
CONN HEADER VERT 5POS 2.5MM
TE Connectivity AMP Connectors
59,975
In Stock
1 : $0.19000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Friction Lock
0.136" (3.45mm)
0.134" (3.40mm)
0.335" (8.51mm)
0.236" (6.00mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
133,015
In Stock
1 : $0.22000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
-
0.132" (3.35mm)
0.134" (3.40mm)
0.335" (8.51mm)
0.238" (6.05mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
440052-2
440052-2
CONN HEADER VERT 2POS 2.5MM
TE Connectivity AMP Connectors
131,036
In Stock
1 : $0.27000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Friction Lock
0.136" (3.45mm)
0.134" (3.40mm)
0.335" (8.51mm)
0.236" (6.00mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
49,973
In Stock
1 : $0.27000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Locking Ramp
0.132" (3.35mm)
0.134" (3.40mm)
-
0.239" (6.07mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
14,521
In Stock
1 : $0.27000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Locking Ramp
0.132" (3.35mm)
0.134" (3.40mm)
-
0.239" (6.07mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
7,999
In Stock
1 : $0.32000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Locking Ramp
0.132" (3.35mm)
0.134" (3.40mm)
-
0.239" (6.07mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
440052-3
440052-3
CONN HEADER VERT 3POS 2.5MM
TE Connectivity AMP Connectors
24,766
In Stock
1 : $0.35000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Friction Lock
0.136" (3.45mm)
0.134" (3.40mm)
0.335" (8.51mm)
0.236" (6.00mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
54,108
In Stock
1 : $0.38000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole, Right Angle
Press-Fit, Solder
-
0.138" (3.50mm)
0.134" (3.40mm)
-
0.195" (4.95mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
1734829-2
1734829-2
CONN HEADER R/A 2POS 1.25MM
TE Connectivity AMP Connectors
12,686
In Stock
1 : $0.38000
Tube
Tube
Active
Header
Male Pin
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
-
-
0.091" (2.30mm)
-
0.126" (3.20mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
125V
32,650
In Stock
1 : $0.40000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole, Right Angle
Press-Fit, Solder
-
0.138" (3.50mm)
0.134" (3.40mm)
-
0.195" (4.95mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
1775443-2
1775443-2
CONN HEADER SMD 2POS 1.5MM
TE Connectivity AMP Connectors
32,512
In Stock
1 : $0.40000
Tube
Tube
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
-
0.106" (2.70mm)
-
-
0.197" (5.00mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
3A
250VAC
22,323
In Stock
1 : $0.43000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Locking Ramp
0.132" (3.35mm)
0.134" (3.40mm)
-
0.239" (6.07mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
56,211
In Stock
1 : $0.46000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole, Right Angle
Press-Fit, Solder
-
0.138" (3.50mm)
0.134" (3.40mm)
-
0.195" (4.95mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
25,944
In Stock
1 : $0.46000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
-
0.132" (3.35mm)
0.134" (3.40mm)
0.335" (8.51mm)
0.238" (6.05mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
21,674
In Stock
1 : $0.48000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
-
0.132" (3.35mm)
0.134" (3.40mm)
0.335" (8.51mm)
0.238" (6.05mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
440052-4
440052-4
CONN HEADER VERT 4POS 2.5MM
TE Connectivity AMP Connectors
38,180
In Stock
1 : $0.50000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Friction Lock
0.136" (3.45mm)
0.134" (3.40mm)
0.335" (8.51mm)
0.236" (6.00mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
Showing
of 692

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.