Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
725 In Stock | 1 : $23.09000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 16 (12 + 4 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | - | - | |||
1,054 In Stock | 1 : $22.04000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 16 (12 + 4 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | - | - | |||
124 In Stock | 1 : $34.22000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 20 (12 + 8 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | - | - | |||
16 In Stock | 1 : $19.02000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 42 (40 + 2 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | - | - | |||
36 In Stock | 1 : $24.46000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 44 (40 + 4 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | - | - | |||
90 In Stock | 1 : $32.10000 Bulk | Bulk | Active | Header | Male Blade; Male Pin | - | 48 (40 + 8 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | - | - | |||
7 In Stock | 1 : $42.45000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 48 (40 + 8 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | - | - | 0.571" (14.50mm) | - | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | - | Black | - | - | |||
41 In Stock | 1 : $25.65000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 44 (40 + 4 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | - | - | |||
51 In Stock | 1 : $21.00000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 14 (12 + 2 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | - | Black | - | - | |||
79 In Stock | 1 : $22.72000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 16 (12 + 4 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | - | Black | - | - | |||
41 In Stock | 1 : $23.25000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 42 (40 + 2 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock 198 Factory Check Lead Time | 1 : $25.15000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 44 (40 + 4 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : $23.69000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 16 (12 + 4 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : $13.39000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 42 (40 + 2 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | - | - | 0.571" (14.50mm) | - | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Mounting Flange | -55°C ~ 105°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : $13.48000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 14 (12 + 2 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : $14.07000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 16 (12 + 4 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : $14.22000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 14 (12 + 2 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : $14.95000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 42 (40 + 2 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : $15.48000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 16 (12 + 4 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | - | - | 0.571" (14.50mm) | - | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Mounting Flange | -55°C ~ 105°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 18 : $15.51056 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 44 (40 + 4 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | - | - | 0.571" (14.50mm) | - | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Mounting Flange | -55°C ~ 105°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : $15.55000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 14 (12 + 2 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | - | - | 0.571" (14.50mm) | - | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : $15.64000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 44 (40 + 4 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : $15.69000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 42 (40 + 2 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : $16.25000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 44 (40 + 4 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : $17.15000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 14 (12 + 2 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | - | - |