Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,617 In Stock 27,000 Factory | 1 : $5.24000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.120" (3.05mm) | 0.075" (1.91mm) | - | 0.210" (5.33mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
262 In Stock 3,922 Factory | 1 : $5.42000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 14 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.120" (3.05mm) | 0.075" (1.91mm) | - | 0.210" (5.33mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
2,859 In Stock 900 Factory | 1 : $5.46000 Cut Tape (CT) 450 : $3.77020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.120" (3.05mm) | 0.075" (1.91mm) | - | 0.210" (5.33mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
263 In Stock | 1 : $5.99000 Cut Tape (CT) 450 : $4.13400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.210" (5.33mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
2,301 In Stock 300 Factory | 1 : $6.30000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.120" (3.05mm) | 0.085" (2.16mm) | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
2,545 In Stock 4,950 Factory | 1 : $6.32000 Cut Tape (CT) 450 : $4.38204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.210" (5.33mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
194 In Stock 11,900 Factory | 1 : $7.33000 Cut Tape (CT) 350 : $5.07654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.210" (5.33mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
10,692 In Stock 2,001 Factory | 1 : $6.17000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.120" (3.05mm) | 0.075" (1.91mm) | - | 0.210" (5.33mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
2,416 In Stock 6,795 Factory | 1 : $5.77000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.210" (5.33mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
1,892 In Stock 2,074 Factory | 1 : $6.43000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 16 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.210" (5.33mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
1,653 In Stock 3,600 Factory | 1 : $6.18000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.210" (5.33mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock, Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
1,269 In Stock 3,540 Factory | 1 : $6.78000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.210" (5.33mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
494 In Stock 40 Factory | 1 : $5.87000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 12 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.210" (5.33mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
373 In Stock 551 Factory | 1 : $5.66000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.120" (3.05mm) | 0.075" (1.91mm) | - | 0.210" (5.33mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock, Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
2,715 In Stock | 1 : $5.66000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 6 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.210" (5.33mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
1,887 In Stock 1,910 Factory | 1 : $5.72000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 8 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.210" (5.33mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
20 In Stock 757 Factory | 1 : $5.84000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 16 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.120" (3.05mm) | 0.075" (1.91mm) | - | 0.210" (5.33mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
141 In Stock | 1 : $5.97000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 14 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.210" (5.33mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
310 In Stock | 1 : $6.45000 Cut Tape (CT) 350 : $5.15923 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.050" (1.27mm) | 24 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.210" (5.33mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
519 In Stock | 1 : $6.48000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.120" (3.05mm) | 0.075" (1.91mm) | - | 0.210" (5.33mm) | Square | Gold | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
23 In Stock 380 Factory | 1 : $6.58000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 30 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.120" (3.05mm) | 0.075" (1.91mm) | - | 0.210" (5.33mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
145 In Stock 68 Factory | 1 : $7.01000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 16 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.120" (3.05mm) | 0.085" (2.16mm) | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
249 In Stock 540 Factory | 1 : $7.56000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 34 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.210" (5.33mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
160 In Stock | 1 : $7.56000 Cut Tape (CT) 450 : $6.05218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.210" (5.33mm) | Square | Gold | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1 : $8.43000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.120" (3.05mm) | 0.085" (2.16mm) | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - |