Headers, Male Pins

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0643340100
CONN HEADER BRD EDGE 32POS
Molex
604
In Stock
1 : $10.97000
Tray
Tray
Active
Header
Male Pin
-
32
4
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Board Edge, Through Hole, Right Angle
Solder
Latch Lock
-
-
-
0.980" (24.90mm)
-
Tin
78.7µin (2.00µm)
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Board Lock, Mounting Flange
-
-
-
Black
-
-
643341001
32CKT RA S CMC HEADER BLK
Molex
416
In Stock
480
Factory
1 : $23.21000
Tray
Tray
Active
Header
Male Pin
-
32
4
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Board Edge, Through Hole, Right Angle
Solder
Latch Lock
-
-
-
0.974" (24.75mm)
-
Tin
-
Tin
-
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Board Lock, Mounting Flange
-40°C ~ 125°C
-
-
Black
12A per Contact
14VDC
0643340300
CONN HEADER BRD EDGE 32POS
Molex
479
In Stock
1 : $17.94000
Tray
Tray
Active
Header
Male Pin
-
32
4
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Board Edge, Through Hole, Right Angle
Solder
Latch Lock
-
-
-
0.980" (24.90mm)
-
Tin
78.7µin (2.00µm)
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Board Lock, Mounting Flange
-
-
-
Brown
-
-
0643340100
CMC HDR ASSY 32CKT. BLUE 90DEG R
Molex
90
In Stock
1 : $11.78000
Bulk
Bulk
Active
Header
Male Pin
0.146" (3.70mm)
32
4
0.142" (3.60mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Board Edge, Through Hole, Right Angle
Solder
Push-Pull
-
-
-
0.980" (24.90mm)
Rectangular
Tin
-
Tin
Brass
Polyamide (PA), Nylon
Board Guide, Board Lock, Mounting Flange
-40°C ~ 105°C
-
-
Blue
12A
14VDC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.