Headers, Male Pins

Results: 16
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
234567810
Mounting Type
Surface MountSurface Mount, Right Angle
Insulation Height
0.116" (2.95mm)0.169" (4.30mm)
Features
Pick and Place, Solder RetentionSolder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
CI11xxM1HR0-NH
CI1102M1HR0-NH
2POS 1.00MM(.039) SINGLE ROW RIG
Cvilux USA
1,016
In Stock
1 : $0.28000
Cut Tape (CT)
1,500 : $0.11745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.039" (1.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.116" (2.95mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CI11xxM1HR0-NH
CI1106M1HR0-NH
6POS 1.00MM(.039) SINGLE ROW RIG
Cvilux USA
5,703
In Stock
1 : $0.31000
Cut Tape (CT)
1,500 : $0.13559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.039" (1.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.116" (2.95mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CI11xxM1HR0-NH
CI1105M1HR0-NH
5POS 1.00MM(.039) SINGLE ROW RIG
Cvilux USA
12,358
In Stock
1 : $0.34000
Cut Tape (CT)
1,500 : $0.14706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.039" (1.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.116" (2.95mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CI11xxM1VR0-NH
CI1104M1VR0-NH
4 POS 1.00MM(.039) SINGLE ROW ST
Cvilux USA
10,923
In Stock
1 : $0.40000
Cut Tape (CT)
1,000 : $0.18419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.169" (4.30mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CI11xxM1VR0-NH
CI1102M1VR0-NH
2 POS 1.00MM(.039) SINGLE ROW ST
Cvilux USA
6,887
In Stock
1 : $0.40000
Cut Tape (CT)
1,000 : $0.17907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.169" (4.30mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CI11xxM1VR0-NH
CI1106M1VR0-NH
6 POS 1.00MM(.039) SINGLE ROW ST
Cvilux USA
18,012
In Stock
1 : $0.43000
Cut Tape (CT)
1,000 : $0.19474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.169" (4.30mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CI11xxM1HR0-NH
CI1110M1HR0-NH
10POS 1.00MM(.039) SINGLE ROW RI
Cvilux USA
2,960
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.13505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.039" (1.00mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.116" (2.95mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CI11xxM1VR0-NH
CI1110M1VR0-NH
10 POS 1.00MM(.039) SINGLE ROW S
Cvilux USA
2,198
In Stock
1 : $0.48000
Cut Tape (CT)
1,000 : $0.22648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.169" (4.30mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CI11xxM1VR0-NH
CI1103M1VR0-NH
3 POS 1.00MM(.039) SINGLE ROW ST
Cvilux USA
1,918
In Stock
1 : $0.31000
Cut Tape (CT)
1,000 : $0.16834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.169" (4.30mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CI11xxM1HR0-NH
CI1108M1HR0-NH
8POS 1.00MM(.039) SINGLE ROW RIG
Cvilux USA
3,717
In Stock
1 : $0.37000
Cut Tape (CT)
1,500 : $0.15861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.039" (1.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.116" (2.95mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CI11xxM1HR0-NH
CI1107M1HR0-NH
7POS 1.00MM(.039) SINGLE ROW RIG
Cvilux USA
9,907
In Stock
1 : $0.27000
Cut Tape (CT)
1,500 : $0.16289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.039" (1.00mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.116" (2.95mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CI11xxM1VR0-NH
CI1107M1VR0-NH
7 POS 1.00MM(.039) SINGLE ROW ST
Cvilux USA
6,365
In Stock
1 : $0.39000
Cut Tape (CT)
1,000 : $0.19635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.169" (4.30mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CI11xxM1VR0-NH
CI1108M1VR0-NH
8 POS 1.00MM(.039) SINGLE ROW ST
Cvilux USA
342
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.20552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.169" (4.30mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CI11xxM1HR0-NH
CI1103M1HR0-NH
3POS 1.00MM(.039) SINGLE ROW RIG
Cvilux USA
821
In Stock
1 : $0.30000
Cut Tape (CT)
1,500 : $0.12567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.039" (1.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.116" (2.95mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CI11xxM1VR0-NH
CI1105M1VR0-NH
5 POS 1.00MM(.039) SINGLE ROW ST
Cvilux USA
258
In Stock
1 : $0.43000
Cut Tape (CT)
1,000 : $0.15365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.169" (4.30mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CI11xxM1HR0-NH
CI1104M1HR0-NH
4POS 1.00MM(.039) SINGLE ROW RIG
Cvilux USA
66
In Stock
1 : $0.31000
Cut Tape (CT)
1,500 : $0.13539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.116" (2.95mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
Showing
of 16

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.