Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : $27.13000 Bulk | Bulk | Active | Insert | Male Pin | - | 5 | - | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | - | - | 0.673" (17.10mm) | Circular | - | - | - | - | Thermoplastic | Board Lock | -40°C ~ 70°C | - | UL94 V-0 | Black | 16A | 690V | |||
0 In Stock Check Lead Time | 1 : $27.13000 Bulk | Bulk | Active | Insert | Male Pin | - | 5 | - | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | - | - | 0.583" (14.80mm) | Circular | - | - | - | - | Thermoplastic | Board Lock | -40°C ~ 70°C | - | UL94 V-0 | Black | 16A | 690V |