Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,073 In Stock 501,600 Factory | 1 : $0.35000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.560" (14.22mm) | 0.322" (8.18mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
26,307 In Stock | 1 : $0.50000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.454" (11.54mm) | 0.100" (2.54mm) | Square | Gold | - | - | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250V | |||
3,837 In Stock | 1 : $0.83000 Tray | Tray | Active | Header | Male Blade | 0.049" (1.25mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.091" (2.30mm) | - | 0.138" (3.50mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | -40°C ~ 85°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 125V | |||
792 In Stock | 1 : $2.18000 Cut Tape (CT) 650 : $1.38097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock | - | - | - | 0.236" (6.00mm) | Square | Gold | - | - | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 1 : $8.18000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.318" (8.08mm) | 0.125" (3.18mm) | 0.533" (13.55mm) | 0.440" (11.18mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - |