Headers, Male Pins

Results: 7
Manufacturer
HARTINGJST Sales America Inc.
Series
PHSEK
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
461416202640
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
Surface MountThrough Hole
Fastening Type
Detent LockLatch Holder
Contact Length - Mating
0.130" (3.30mm)0.240" (6.10mm)
Contact Length - Post
0.114" (2.90mm)-
Insulation Height
0.260" (6.60mm)0.350" (8.89mm)
Contact Finish - Mating
-GoldTin
Insulation Material
Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT), Glass Filled
Features
Keying SlotSolder Retention
Operating Temperature
-55°C ~ 125°C-25°C ~ 85°C
Insulation Color
GrayNatural
Current Rating (Amps)
2A-
Voltage Rating
100V-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B4B-PH-SM4-TB(LF)(SN)
B4B-PH-SM4-TB
CONN HEADER SMD 4POS 2MM
JST Sales America Inc.
17,480
In Stock
1 : $1.23000
Cut Tape (CT)
1,000 : $0.63564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.130" (3.30mm)
-
-
0.260" (6.60mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
09185066324
09185066324
CONN HEADER VERT 6POS 2.54MM
HARTING
4,886
In Stock
1 : $2.22000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.114" (2.90mm)
-
0.350" (8.89mm)
Square
Gold
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Gray
-
-
091x5206324
09185206324
CONN HEADER VERT 20POS 2.54MM
HARTING
2,884
In Stock
1 : $3.82000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.114" (2.90mm)
-
0.350" (8.89mm)
Square
-
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Gray
-
-
09185146324
09185146324
CONN HEADER VERT 14POS 2.54MM
HARTING
667
In Stock
1 : $3.10000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.114" (2.90mm)
-
0.350" (8.89mm)
Square
Gold
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Gray
-
-
091x516x32x
09185166324
CONN HEADER VERT 16POS 2.54MM
HARTING
1,102
In Stock
1 : $3.40000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.114" (2.90mm)
-
0.350" (8.89mm)
Square
Gold
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Gray
-
-
091x526x324
09185266324
CONN HEADER VERT 26POS 2.54MM
HARTING
604
In Stock
1 : $4.04000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
26
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.114" (2.90mm)
-
0.350" (8.89mm)
Square
Gold
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Gray
-
-
09185406324
09185406324
CONN HEADER VERT 40POS 2.54MM
HARTING
0
In Stock
Check Lead Time
1 : $7.25000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.114" (2.90mm)
-
0.350" (8.89mm)
Square
-
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Gray
-
-
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.