Headers, Male Pins

Results: 6
Manufacturer
Amphenol ICC (FCI)Harwin Inc.Sullins Connector Solutions
Series
-BERGSTIK®M20Minitek127® 1.27mm
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderHeader, BreakawayHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
451036
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Style
Board to BoardBoard to Board or Cable
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole, Right Angle
Contact Length - Mating
0.120" (3.05mm)0.228" (5.80mm)0.230" (5.84mm)0.232" (5.90mm)0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)-
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)0.140" (3.56mm)-
Contact Finish - Mating
GoldGold, GXT™Tin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)-Flash
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT)Thermoplastic
Features
-Pick and Place
Operating Temperature
-65°C ~ 125°C-65°C ~ 150°C-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
1A per Contact3A3A per Contact
Voltage Rating
125VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
95278-x01-xx
95278-801A10LF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
155
In Stock
1 : $1.67000
Cut Tape (CT)
300 : $1.03147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
Pick and Place
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
M20-877xx46x
M20-8770546
CONN HEADER SMD 5POS 2.54MM
Harwin Inc.
55,265
In Stock
1 : $0.49000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.228" (5.80mm)
-
-
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Minitek 127 20021121 Series
20021121-00010T1LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
1,148
In Stock
1 : $1.24000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
-
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
GBC36SGSN-M89
GBC36SGSN-M89
CONN HEADER SMD R/A 36POS 2.54MM
Sullins Connector Solutions
149
In Stock
1 : $6.55000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
36
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.318" (8.08mm)
-
-
0.140" (3.56mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
-
-65°C ~ 150°C
-
UL94 V-0
Black
3A
-
4,106
In Stock
Value Added Item
1 : $0.73000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
-
0.098" (2.50mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
95278-x01-04
95278-801A04LF
CONN HEADER SMD 4POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : $1.30000
Cut Tape (CT)
300 : $0.78807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
Pick and Place
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.