Headers, Male Pins

Results: 9
Manufacturer
Harwin Inc.MolexWürth Elektronik
Series
Gecko SLKK254, 47053Mini-Fit Jr 5569PicoBlade 53047WR-PHD
Packaging
BulkStripTray
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.050" (1.27mm)0.100" (2.54mm)0.165" (4.20mm)
Number of Positions
2461012
Number of Rows
12
Row Spacing - Mating
0.049" (1.25mm)0.050" (1.27mm)0.165" (4.20mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Detent LockFriction LockLocking RampPush-PullScrew LockThreaded
Contact Length - Mating
0.089" (2.25mm)0.150" (3.81mm)0.236" (6.00mm)0.295" (7.49mm)-
Contact Length - Post
0.091" (2.30mm)0.118" (3.00mm)0.138" (3.50mm)0.142" (3.60mm)-
Overall Contact Length
0.299" (7.60mm)0.454" (11.54mm)0.531" (13.50mm)-
Insulation Height
0.059" (1.50mm)0.100" (2.54mm)0.165" (4.20mm)0.193" (4.90mm)0.295" (7.50mm)0.378" (9.60mm)
Contact Shape
CircularRectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
8.00µin (0.203µm)30.0µin (0.76µm)35.4µin (0.90µm)100.0µin (2.54µm)-
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreePolyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6T
Features
-Board GuideBoard LockMating Flange, Mounting Flange, Pick and Place
Operating Temperature
-65°C ~ 150°C-40°C ~ 105°C-40°C ~ 125°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackGreenIvoryNatural
Current Rating (Amps)
1A2A3A-
Voltage Rating
50V250V450V-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0530470210
0530470210
CONN HEADER VERT 2POS 1.25MM
Molex
64,662
In Stock
1 : $0.36000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.089" (2.25mm)
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
35.4µin (0.90µm)
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
61300611121
61300611121
CONN HEADER VERT 6POS 2.54MM
Würth Elektronik
15,920
In Stock
1 : $0.50000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
0470531000
0470531000
CONN HEADER VERT 4POS 2.54MM
Molex
42,632
In Stock
1 : $0.92000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.138" (3.50mm)
0.531" (13.50mm)
0.295" (7.50mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Polyamide (PA), Nylon
Board Guide
-
-
UL94 V-0
Ivory
-
-
62201021121
62201021121
CONN HEADER VERT 10POS 1.27MM
Würth Elektronik
4,086
In Stock
1 : $2.19000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.150" (3.81mm)
0.091" (2.30mm)
0.299" (7.60mm)
0.059" (1.50mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 125°C
-
UL94 V-0
Black
1A
50V
0039301061
0039301061
CONN HEADER R/A 6POS 4.2MM
Molex
1,006
In Stock
1 : $4.44000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
G125-MS11005M2P
G125-MS11005M2P
CONN HEADER SMD 10POS 1.25MM
Harwin Inc.
932
In Stock
1 : $23.03000
Bulk
Bulk
Active
Header
Male Pin
0.049" (1.25mm)
10
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Threaded
-
-
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Mating Flange, Mounting Flange, Pick and Place
-65°C ~ 150°C
-
UL94 V-0
Green
2A
-
G125-MV11005M1P
G125-MV11005M1P
CONN HEADER VERT 10POS 1.25MM
Harwin Inc.
18
In Stock
1 : $20.22000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
10
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Screw Lock
-
0.118" (3.00mm)
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
Gold
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Mating Flange, Mounting Flange, Pick and Place
-65°C ~ 150°C
-
UL94 V-0
Green
2A
450V
G125-MV10605M1P
G125-MV10605M1P
CONN HEADER VERT 6POS 1.25MM
Harwin Inc.
41
In Stock
1 : $23.61000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
6
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Screw Lock
-
0.118" (3.00mm)
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
Gold
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Mating Flange, Mounting Flange, Pick and Place
-65°C ~ 150°C
-
UL94 V-0
Green
2A
450V
G125-MV11205M1P
G125-MV11205M1P
CONN HEADER VERT 12POS 1.25MM
Harwin Inc.
9
In Stock
1 : $24.80000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
12
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Screw Lock
-
0.118" (3.00mm)
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
Gold
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Mating Flange, Mounting Flange, Pick and Place
-65°C ~ 150°C
-
UL94 V-0
Green
2A
450V
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.