Headers, Male Pins

Results: 8
Manufacturer
Hirose Electric Co LtdJST Sales America Inc.TE Connectivity AMP Connectors
Series
DF11Mini CTPHD
Packaging
BulkTray
Pitch - Mating
0.059" (1.50mm)0.079" (2.00mm)
Number of Positions
481012141620
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Contact Length - Mating
0.094" (2.40mm)0.114" (2.90mm)0.118" (3.00mm)
Overall Contact Length
0.291" (7.40mm)0.299" (7.60mm)0.307" (7.80mm)-
Insulation Height
0.197" (5.00mm)0.256" (6.50mm)0.260" (6.60mm)0.272" (6.91mm)
Contact Finish Thickness - Mating
39.4µin (1.00µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass Filled
Features
-Board Guide
Operating Temperature
-30°C ~ 105°C-30°C ~ 85°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
2A3AVaries by Wire Gauge
Voltage Rating
50VAC250V
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
120,800
In Stock
1 : $0.72000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)0.291" (7.40mm)0.256" (6.50mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
S10B-PHDSS
S10B-PHDSS
CONN HEADER R/A 10POS 2MM
JST Sales America Inc.
27,031
In Stock
1 : $0.83000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
B14B-PHDSS(LF)(SN)
B14B-PHDSS
CONN HEADER VERT 14POS 2MM
JST Sales America Inc.
75,727
In Stock
1 : $1.07000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)0.291" (7.40mm)0.256" (6.50mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
B16B-PHDSS
B16B-PHDSS
CONN HEADER VERT 16POS 2MM
JST Sales America Inc.
3,389
In Stock
1 : $1.15000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)0.291" (7.40mm)0.256" (6.50mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
2-292207-4
2-292207-4
CONN HEADER VERT 4POS 1.5MM
TE Connectivity AMP Connectors
8,820
In Stock
1 : $0.65000
Tray
Tray
ActiveHeaderMale Pin0.059" (1.50mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock0.094" (2.40mm)0.118" (3.00mm)0.307" (7.80mm)0.272" (6.91mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide-30°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC
B20B-PHDSS(LF)(SN)
B20B-PHDSS
CONN HEADER VERT 20POS 2MM
JST Sales America Inc.
20,884
In Stock
1 : $1.27000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)0.291" (7.40mm)0.256" (6.50mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
B12B-PHDSS
B12B-PHDSS
CONN HEADER VERT 12POS 2MM
JST Sales America Inc.
315
In Stock
1 : $0.89000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)0.291" (7.40mm)0.256" (6.50mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
72
In Stock
1 : $0.59000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)0.299" (7.60mm)0.260" (6.60mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--30°C ~ 85°C-UL94 V-0Black2A250V
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.