Headers, Male Pins

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300611121
61300611121
CONN HEADER VERT 6POS 2.54MM
Würth Elektronik
9,715
In Stock
1 : $0.50000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
10118650-4xxxxx
10118650-406007LF
CONN HEADER R/A 6POS 2.54MM
Amphenol ICC (FCI)
3,422
In Stock
1 : $0.46000
Bag
Bag
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Kinked Pin, Solder
Push-Pull
0.150" (3.81mm)
0.150" (3.81mm)
-
0.095" (2.41mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Thermoplastic
-
-
-
-
Black
3A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.