Headers, Male Pins

Results: 2
Manufacturer
JST Sales America Inc.TE Connectivity AMP Connectors
Series
CTSH/SR
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.039" (1.00mm)0.079" (2.00mm)
Number of Positions
810
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Mounting Type
Surface Mount, Right AngleThrough Hole
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.177" (4.50mm)-
Contact Length - Post
0.126" (3.20mm)-
Overall Contact Length
0.370" (9.40mm)-
Insulation Height
0.114" (2.90mm)0.268" (6.80mm)
Contact Shape
CircularSquare
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Features
-Solder Retention
Operating Temperature
-25°C ~ 85°C-
Current Rating (Amps)
1AVaries by Wire Gauge
Voltage Rating
50V125VAC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM10B-SRSS-TB(LF)(SN)
SM10B-SRSS-TB
CONN HEADER SMD R/A 10POS 1MM
JST Sales America Inc.
5,140
In Stock
1 : $1.89000
Cut Tape (CT)
3,000 : $0.77403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.114" (2.90mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
6,939
In Stock
1 : $1.18000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
0.177" (4.50mm)
0.126" (3.20mm)
0.370" (9.40mm)
0.268" (6.80mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
Varies by Wire Gauge
125VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.