Headers, Male Pins

Results: 2
Number of Positions
36
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
CI2506P1H00-NH
CI2506P1H00-NH
6 POS 2.50MM (.098) WIRE TO BOAR
Cvilux USA
1,742
In Stock
1 : $0.27000
Bag
-
Bag
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.134" (3.40mm)
-
0.193" (4.90mm)
Circular
Tin
120.0µin (3.05µm)
Tin
Brass
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
50VAC
CI2503P1H00-NH
CI2503P1H00-NH
3 POS 2.50MM (.098) WIRE TO BOAR
Cvilux USA
801
In Stock
1 : $0.22000
Bag
-
Bag
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.134" (3.40mm)
-
0.193" (4.90mm)
Circular
Tin
120.0µin (3.05µm)
Tin
Brass
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
50VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.