Headers, Male Pins

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Header 2 Circ
CONN HEADER VERT 2POS 6.35MM
TE Connectivity AMP Connectors
15,901
In Stock
1 : $1.28000
Bulk
Bulk
Active
Header
Male Pin
0.250" (6.35mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.155" (3.94mm)
-
0.550" (13.97mm)
Circular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
350xxx header circ
CONN HEADER VERT 4POS 6.35MM
TE Connectivity AMP Connectors
9,002
In Stock
1 : $1.79000
Bulk
Bulk
Active
Header
Male Pin
0.250" (6.35mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.155" (3.94mm)
-
0.550" (13.97mm)
Circular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.