Headers, Male Pins

Results: 3
Manufacturer
Hirose Electric Co LtdJAE ElectronicsJST Sales America Inc.
Series
HIF3FCPHPS
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
3634
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
-Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.130" (3.30mm)0.177" (4.50mm)0.236" (6.00mm)
Contact Length - Post
0.110" (2.79mm)-
Insulation Height
0.260" (6.60mm)0.350" (8.89mm)-
Contact Shape
-Square
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
8.00µin (0.203µm)-
Contact Finish - Post
-Tin
Contact Material
-BrassCopper Alloy
Insulation Material
-Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)
Features
-Keying SlotPick and Place, Solder Retention
Operating Temperature
-55°C ~ 85°C-25°C ~ 85°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
-BlackNatural
Current Rating (Amps)
1A2A-
Voltage Rating
100V200V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
455-3363-2-ND
B6B-PH-SM4-TBT
CONN HEADER SMD 6POS 2MM
JST Sales America Inc.
36,315
In Stock
1 : $1.48000
Cut Tape (CT)
1,000 : $0.81367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.130" (3.30mm)
-
-
0.260" (6.60mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
PS-3PF-S4T1-PKL1
PS-3PF-S4T1-PKL1
CONN HEADER VERT 3POS 2.54MM
JAE Electronics
571
In Stock
1 : $3.06000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
-
Unshrouded
Through Hole
Solder
Push-Pull
0.177" (4.50mm)
-
-
-
-
Gold
-
-
-
-
-
-
-
-
-
-
-
37
In Stock
1 : $5.08000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.110" (2.79mm)
-
0.350" (8.89mm)
Square
Gold
8.00µin (0.203µm)
Tin
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-55°C ~ 85°C
-
UL94 V-0
Black
1A
200V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.