Headers, Male Pins

Results: 4
Manufacturer
Hirose Electric Co LtdMolexSamtec Inc.
Series
HVH-280MicroClasp 55935Mini-Fit Jr 5566PowerStrip™ 40 PETC
Packaging
BulkTray
Contact Type
Male BladeMale Blade; Male PinMale Pin
Pitch - Mating
0.079" (2.00mm)0.165" (4.20mm)0.256" (6.50mm)-
Number of Positions
24820 (12 + 8 Power)
Number of Rows
124
Row Spacing - Mating
0.165" (4.20mm)-
Style
Board to BoardBoard to Cable/Wire
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Friction LockLatch HolderLatch LockLocking Ramp
Contact Length - Mating
0.144" (3.66mm)-
Contact Length - Post
0.093" (2.35mm)0.126" (3.20mm)0.138" (3.50mm)0.144" (3.66mm)
Insulation Height
0.264" (6.70mm)0.500" (12.70mm)0.504" (12.80mm)0.575" (14.60mm)
Contact Shape
-RectangularSquare
Contact Finish Thickness - Mating
35.4µin (0.90µm)39.4µin (1.00µm)-
Contact Material
-BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)
Features
-Board GuideBoard Lock
Operating Temperature
-55°C ~ 105°C-40°C ~ 125°C-
Material Flammability Rating
-UL94 V-0UL94 V-2
Insulation Color
BlackNatural
Current Rating (Amps)
30A-
Voltage Rating
600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0559350410
0559350410
CONN HEADER R/A 4POS 2MM
Molex
10,856
In Stock
1 : $0.73000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Latch Holder
0.144" (3.66mm)
0.126" (3.20mm)
-
0.264" (6.70mm)
Square
Tin
-
Tin
-
Polybutylene Terephthalate (PBT)
Board Guide
-
-
-
Natural
-
-
39-29-3086
0039293086
CONN HEADER VERT 8POS 4.2MM
Molex
825
In Stock
1 : $2.25000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
8
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
HVH-280-2P-6.5DS
HVH-280-2P-6.5DS
AUTOMOTIVE CONN, RA, 6.5MM, THT,
Hirose Electric Co Ltd
1,095
In Stock
1 : $4.32000
Tray
Tray
Active
Header
Male Blade
0.256" (6.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock
-
0.144" (3.66mm)
-
0.500" (12.70mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Copper Alloy
Polyamide (PA), Nylon
Board Lock
-40°C ~ 125°C
-
UL94 V-0
Black
30A
600VAC/DC
.100" POWERSTRIP/40 A SIGNAL/POW
PETC-04-12-04-01-T-VT-LC
.100" POWERSTRIP/40 A SIGNAL/POW
Samtec Inc.
0
In Stock
Check Lead Time
1 : $22.62000
Tray
Tray
Active
Header
Male Blade; Male Pin
-
20 (12 + 8 Power)
4
-
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Friction Lock
-
0.093" (2.35mm)
-
0.575" (14.60mm)
-
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 105°C
-
-
Black
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.