Headers, Male Pins

Results: 3
Manufacturer
MolexSamtec Inc.TE Connectivity Deutsch Connectors
Series
DTMFTSHMicro-Fit 3.0 43045
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.118" (3.00mm)-
Number of Positions
101220
Row Spacing - Mating
0.050" (1.27mm)0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
ShroudedShrouded - 4 Wall
Mounting Type
Panel Mount, Through Hole, Right AngleSurface MountThrough Hole, Right Angle
Fastening Type
Latch HolderLocking RampPush-Pull
Contact Length - Mating
0.120" (3.05mm)-
Contact Length - Post
0.112" (2.84mm)0.125" (3.18mm)-
Insulation Height
0.099" (2.51mm)0.290" (7.37mm)1.378" (35.00mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldNickelTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)100.0µin (2.54µm)-
Contact Material
-Brass AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPlastic
Features
Board LockKeying ShroudMounting Flange
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Ingress Protection
-IP68/IP6K9K
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3.4A per Contact8A-
Voltage Rating
600V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FTSH-105-0x-x-DV-K-(P)
FTSH-105-01-F-DV-K-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
7,645
In Stock
6,050
Factory
1 : $3.74000
Cut Tape (CT)
550 : $2.42642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
2,034
In Stock
1 : $30.36000
Bulk
Bulk
Active
Header
Male Pin
-
12
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Latch Holder
-
0.112" (2.84mm)
-
1.378" (35.00mm)
Circular
Nickel
-
Tin
-
Plastic
Mounting Flange
-
IP68/IP6K9K
-
Black
-
-
043045200
0430452000
CONN HEADER R/A 20POS 3MM
Molex
1,562
In Stock
1 : $9.47000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
20
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.