Headers, Male Pins

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PR20203VBNN
CONN HEADER VERT 3POS 2.54MM
METZ CONNECT USA Inc.
40,229
In Stock
1 : $0.15000
Bulk
-
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.457" (11.61mm)
0.098" (2.50mm)
Square
Gold
Flash
-
Copper Zinc
Polyethylene
-
-40°C ~ 105°C
-
-
Black
3A
-
GRPB082VWQS-RC
CONN HEADER SMD 16POS 1.27MM
Sullins Connector Solutions
4,192
In Stock
1 : $2.17000
Tube
-
Tube
Active
Header
Male Pin
0.050" (1.27mm)
16
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
-
1A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.