Headers, Male Pins

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
ATF13-6P-BM13
BOARD MOUNT HEADER, RIGHT ANGLE,
Amphenol Sine Systems Corp
657
In Stock
1 : $10.58000
Bulk
Bulk
Active
Receptacle
Male Pin
0.174" (4.42mm)
6
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.120" (3.05mm)
-
0.843" (21.41mm)
Circular
Tin
-
Tin
Copper Alloy
Thermoplastic
Mounting Flange
-55°C ~ 125°C
IP67 - Dust Tight, Waterproof
-
Black
13A
250VDC
ATF13-6P-BM03
BOARD MOUNT HEADER, RIGHT ANGLE,
Amphenol Sine Systems Corp
745
In Stock
1 : $12.35000
Bulk
Bulk
Active
Receptacle
Male Pin
0.174" (4.42mm)
6
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.120" (3.05mm)
-
0.843" (21.41mm)
Circular
Tin
-
Tin
Copper Alloy
Thermoplastic
Board Lock
-55°C ~ 125°C
IP67 - Dust Tight, Waterproof
-
Black
13A
250VDC
ATF13-08PB-BM11
BOARD MOUNT HEADER, RIGHT ANGLE,
Amphenol Sine Systems Corp
20
In Stock
1 : $15.07000
Bulk
Bulk
Active
Receptacle
Male Pin
-
8
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.120" (3.05mm)
-
0.917" (23.29mm)
Circular
Tin
-
Tin
Copper Alloy
Thermoplastic
Mounting Flange
-55°C ~ 125°C
IP67 - Dust Tight, Waterproof
-
Black
13A
250VDC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.