Headers, Male Pins

Results: 3
Mounting Type
Through HoleThrough Hole, Right Angle
Insulation Height
0.218" (5.55mm)0.220" (5.60mm)
Features
Keying Slot, Mating FlangeKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
511
In Stock
1 : $31.15000
Tube
Tube
Active
Header
Male Pin, Power
0.157" (4.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.138" (3.50mm)
-
0.220" (5.60mm)
Circular
Gold
10.0µin (0.25µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
20A
800V
858
In Stock
1 : $33.37000
Tube
Tube
Active
Header
Male Pin, Power
0.157" (4.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.138" (3.50mm)
-
0.220" (5.60mm)
Circular
Gold
10.0µin (0.25µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
20A
800V
1,824
In Stock
1 : $57.02000
Tube
Tube
Active
Header
Male Pin, Power
0.157" (4.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.138" (3.50mm)
-
0.218" (5.55mm)
Circular
Gold
10.0µin (0.25µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
20A
800V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.