Headers, Male Pins

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1,019
In Stock
1 : $1.54000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
24
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.118" (3.00mm)
0.118" (3.00mm)
0.299" (7.60mm)
0.260" (6.60mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-30°C ~ 85°C
-
UL94 V-0
Black
2A
250V
659
In Stock
1 : $2.11000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
24
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.118" (3.00mm)
0.118" (3.00mm)
-
0.197" (5.00mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-40°C ~ 85°C
-
UL94 V-0
Black
2A
250V
381
In Stock
1 : $4.74000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
24
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.118" (3.00mm)
0.118" (3.00mm)
-
0.197" (5.00mm)
Square
Gold
8.00µin (0.203µm)
-
Brass
Polyamide (PA), Nylon
-
-40°C ~ 85°C
-
UL94 V-0
Black
2A
250V
92
In Stock
1 : $3.57000
Bag
Bag
Active
Header
Male Pin
0.079" (2.00mm)
24
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.118" (3.00mm)
0.118" (3.00mm)
0.299" (7.60mm)
0.260" (6.60mm)
Square
Gold
8.00µin (0.203µm)
-
Brass
Polyamide (PA), Nylon
-
-30°C ~ 85°C
-
UL94 V-0
Black
2A
250V
13
In Stock
1 : $2.82000
Tube
Tube
Obsolete
Header
Male Pin
0.079" (2.00mm)
24
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.283" (7.19mm)
Circular
Gold
-
-
Brass
Polyamide (PA), Nylon
Board Guide, Solder Retention
-30°C ~ 85°C
-
UL94 V-0
Beige
2A
250V
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.