Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,830 In Stock | 1 : $0.50000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.118" (3.00mm) | - | 0.358" (9.10mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
3,335 In Stock | 1 : $1.65000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.358" (9.10mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
1,150 In Stock | 1 : $1.07000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.126" (3.20mm) | - | 0.358" (9.10mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,000 : $0.57269 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.118" (3.00mm) | - | 0.358" (9.10mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,000 : $0.86336 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.126" (3.20mm) | - | 0.358" (9.10mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,000 : $1.36067 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.358" (9.10mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon | Keying Slot, Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | - |