Headers, Male Pins

Results: 4
Packaging
BoxBulkTube
Mounting Type
Through HoleThrough Hole, Right Angle
Insulation Height
0.190" (4.83mm)0.390" (9.91mm)
Contact Finish - Post
TinTin-Lead
Features
-Board Guide
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5-104071-2
5-104071-2
CONN HEADER VERT 5POS 1.27MM
TE Connectivity AMP Connectors
2,867
In Stock
1 : $2.29000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)51-AllBoard to Board or CableShrouded - 2 WallThrough HoleSolderLatch Holder0.125" (3.18mm)0.100" (2.54mm)-0.390" (9.91mm)CircularGold30.0µin (0.76µm)TinCopper AlloyThermoplastic--65°C ~ 105°C-UL94 V-0Black-30VAC
5-104074-2
5-104074-2
CONN HEADER R/A 5POS 1.27MM
TE Connectivity AMP Connectors
549
In Stock
1 : $3.55000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)51-AllBoard to Board or CableShrouded - 2 WallThrough Hole, Right AngleSolderLatch Holder0.125" (3.18mm)0.100" (2.54mm)-0.190" (4.83mm)CircularGold30.0µin (0.76µm)TinCopper AlloyThermoplasticBoard Guide-65°C ~ 105°C-UL94 V-0Black-30VAC
5-104071-2
104071-2
CONN HEADER VERT 5POS 1.27MM
TE Connectivity AMP Connectors
0
In Stock
3,266
Marketplace
Check Lead Time
3,024 : $1.43272
Tube
84 : $1.56060
Box
Tube
Box
ActiveHeaderMale Pin0.050" (1.27mm)51-AllBoard to Board or CableShrouded - 2 WallThrough HoleSolderLatch Holder0.125" (3.18mm)0.100" (2.54mm)-0.390" (9.91mm)CircularGold30.0µin (0.76µm)Tin-LeadCopper AlloyThermoplastic--65°C ~ 105°C-UL94 V-0Black-30VAC
104074-2
104074-2
CONN HEADER R/A 5POS 1.27MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,400 : $2.76746
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)51-AllBoard to Board or CableShrouded - 2 WallThrough Hole, Right AngleSolderLatch Holder0.125" (3.18mm)0.100" (2.54mm)-0.190" (4.83mm)CircularGold30.0µin (0.76µm)Tin-LeadCopper AlloyThermoplasticBoard Guide-65°C ~ 105°C-UL94 V-0Black-30VAC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.