Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $2.70000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.220" (5.60mm) | Square | Gold | Flash | Gold | Copper Alloy | Plastic | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 125VAC | |||
0 In Stock Check Lead Time | 1,512 : $1.67640 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.091" (2.30mm) | - | 0.213" (5.40mm) | Square | Gold | Flash | Gold | Copper Alloy | Plastic | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 125VAC | |||
0 In Stock Check Lead Time | 400 : $2.33625 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks | - | 0.091" (2.30mm) | - | 0.327" (8.30mm) | Square | Gold | Flash | Gold | Copper Alloy | Plastic | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 125VAC | |||
0 In Stock Check Lead Time | 686 : $2.43077 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.091" (2.30mm) | - | 0.201" (5.10mm) | Square | Gold | Flash | Gold | Copper Alloy | Plastic | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 125VAC | |||
0 In Stock Check Lead Time | 400 : $2.80313 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks | - | 0.091" (2.30mm) | - | 0.220" (5.60mm) | Square | Gold | Flash | Gold | Copper Alloy | Plastic | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 125VAC |