Headers, Male Pins

Results: 40
Series
AMPMODU Mod IIAMPMODU MTE
Packaging
BoxBulkCut Tape (CT)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Connector Type
HeaderHeader, Breakaway
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.318" (8.08mm)
Contact Length - Post
0.090" (2.29mm)0.110" (2.79mm)0.120" (3.05mm)0.125" (3.18mm)0.130" (3.30mm)0.145" (3.68mm)-
Overall Contact Length
0.533" (13.55mm)0.545" (13.84mm)0.550" (13.97mm)-
Insulation Height
0.090" (2.29mm)0.138" (3.50mm)0.200" (5.08mm)0.535" (13.60mm)
Contact Finish - Mating
GoldTinTin-Lead
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)100.0µin (2.54µm)
Contact Finish - Post
TinTin-Lead
Contact Material
BrassCopper Alloy
Features
-Board Guide, Keying SlotBoard Lock, Keying SlotBoard Lock, Keying Slot, Solder RetentionKeying Slot
Operating Temperature
-65°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A-
Voltage Rating
267V-
Stocking Options
Environmental Options
Media
Marketplace Product
40Results

Showing
of 40
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
AMPMODU MTE Series
6-104363-1
CONN HEADER VERT 12POS 2.54MM
TE Connectivity AMP Connectors
677
In Stock
1 : $4.60000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)0.550" (13.97mm)0.535" (13.60mm)SquareGold15.0µin (0.38µm)TinBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A-
AMPMODU MTE Series
1-103906-1
CONN HEADER R/A 12POS 2.54MM
TE Connectivity AMP Connectors
226
In Stock
1 : $3.52000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)-0.200" (5.08mm)SquareGold30.0µin (0.76µm)Tin-LeadBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A-
AMPMODU MTE Series
6-103635-1
CONN HEADER R/A 12POS 2.54MM
TE Connectivity AMP Connectors
2,733
In Stock
1 : $4.41000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)-0.200" (5.08mm)SquareGold15.0µin (0.38µm)TinBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A-
AMPMODU MTE Series
6-103735-1
CONN HEADER VERT 12POS 2.54MM
TE Connectivity AMP Connectors
9,183
In Stock
1 : $4.71000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)0.545" (13.84mm)0.535" (13.60mm)SquareGold30.0µin (0.76µm)TinBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A-
1-103634-1
6-103634-1
CONN HEADER R/A 12POS 2.54MM
TE Connectivity AMP Connectors
37,732
In Stock
1 : $2.83000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)-0.200" (5.08mm)SquareTin100.0µin (2.54µm)TinBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A-
1-103669-1, 6-103669-1
6-103669-1
CONN HEADER VERT 12POS 2.54MM
TE Connectivity AMP Connectors
1,051
In Stock
1 : $3.68000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)0.545" (13.84mm)0.535" (13.60mm)SquareTin100.0µin (2.54µm)TinBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A-
(x)-103639-x
6-103639-1
CONN HEADER VERT 12POS 2.54MM
TE Connectivity AMP Connectors
399
In Stock
1 : $4.47000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)0.545" (13.84mm)0.535" (13.60mm)SquareTin100.0µin (2.54µm)TinBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A-
1-103908-1, 1-103670-1, 6-103908-1
6-103908-1
CONN HEADER VERT 12POS 2.54MM
TE Connectivity AMP Connectors
3,339
In Stock
1 : $5.19000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)0.545" (13.84mm)0.535" (13.60mm)SquareGold30.0µin (0.76µm)TinBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A-
1-103904-1, 1-103673-1, 6-103904-1, 6-103673-1
6-103673-1
CONN HEADER R/A 12POS 2.54MM
TE Connectivity AMP Connectors
1,725
In Stock
1 : $4.41000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)-0.200" (5.08mm)SquareGold15.0µin (0.38µm)TinBrassThermoplasticBoard Lock, Keying Slot-65°C ~ 105°C-UL94 V-0Black3A-
AMPMODU MTE Series
1-103735-1
CONN HEADER VERT 12POS 2.54MM
TE Connectivity AMP Connectors
606
In Stock
1 : $4.79000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)0.545" (13.84mm)0.535" (13.60mm)SquareGold30.0µin (0.76µm)Tin-LeadBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A-
AMPMODU MTE Series
5-104935-4
CONN HEADER R/A 12POS 2.54MM
TE Connectivity AMP Connectors
2,252
In Stock
1 : $4.22000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)-0.200" (5.08mm)SquareGold30.0µin (0.76µm)TinBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A-
1-103904-1, 1-103673-1, 6-103904-1, 6-103673-1
6-103904-1
CONN HEADER R/A 12POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
12,726
Marketplace
Check Lead Time
1,152 : $4.33832
Tube
32 : $4.40625
Box
Tube
Box
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)-0.200" (5.08mm)SquareGold30.0µin (0.76µm)TinBrassThermoplasticBoard Lock, Keying Slot-65°C ~ 105°C-UL94 V-0Black3A-
AMPMODU Mod II Breakaway Vert Gold xx Pins
4-102972-0-12
CONN HEADER VERT 12POS 2.54MM
TE Connectivity AMP Connectors
150
In Stock
Value Added Item
1 : $0.16000
Bulk
Bulk
ObsoleteHeader, BreakawayMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-LeadCopper AlloyThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
1-103634-1
1-103634-1
CONN HEADER R/A 12POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
140
Marketplace
Check Lead Time
1,152 : $3.41306
Tube
70 : $0.82614
Box
Tube
Box
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)-0.200" (5.08mm)SquareTin-Lead100.0µin (2.54µm)Tin-LeadBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A-
1-103904-1, 1-103673-1, 6-103904-1, 6-103673-1
1-103904-1
CONN HEADER R/A 12POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
355
Marketplace
Check Lead Time
1,152 : $3.54793
Tube
71 : $0.96394
Box
Tube
Box
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)-0.200" (5.08mm)SquareGold30.0µin (0.76µm)Tin-LeadBrassThermoplasticBoard Lock, Keying Slot-65°C ~ 105°C-UL94 V-0Black3A-
1-103634-1
3-103634-4
CONN HEADER R/A 12POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,152 : $2.20745
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)-0.200" (5.08mm)SquareTin100.0µin (2.54µm)TinBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A-
1-103669-1, 6-103669-1
1-103669-1
CONN HEADER VERT 12POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,304 : $2.22683
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)0.545" (13.84mm)0.535" (13.60mm)SquareTin-Lead100.0µin (2.54µm)Tin-LeadBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A-
1-104362-1
1-104362-1
CONN HEADER VERT 12POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,304 : $2.27416
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)0.550" (13.97mm)0.535" (13.60mm)SquareGold15.0µin (0.38µm)Tin-LeadBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A267V
6
In Stock
Value Added Item
1 : $2.32000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)-0.138" (3.50mm)SquareTin100.0µin (2.54µm)TinCopper AlloyThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
1-103672-1
1-103672-1
CONN HEADER R/A 12POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,304 : $2.63444
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)-0.200" (5.08mm)SquareTin-Lead100.0µin (2.54µm)Tin-LeadBrassThermoplasticBoard Lock, Keying Slot-65°C ~ 105°C-UL94 V-0Black3A-
(x)-103639-x
1-103639-1
CONN HEADER VERT 12POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
608 : $2.87285
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)0.545" (13.84mm)0.535" (13.60mm)SquareTin-Lead100.0µin (2.54µm)Tin-LeadBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A-
1-103908-1, 1-103670-1, 6-103908-1
1-103670-1
CONN HEADER VERT 12POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,304 : $2.90310
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)-0.535" (13.60mm)SquareGold15.0µin (0.38µm)Tin-LeadBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A267V
AMPMODU MTE Series
1-103635-1
CONN HEADER R/A 12POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,304 : $2.99852
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)-0.200" (5.08mm)SquareGold15.0µin (0.38µm)Tin-LeadBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A-
1-103908-1, 1-103670-1, 6-103908-1
1-103908-1
CONN HEADER VERT 12POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,152 : $3.04779
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)0.545" (13.84mm)0.535" (13.60mm)SquareGold30.0µin (0.76µm)Tin-LeadBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A-
1-103904-1, 1-103673-1, 6-103904-1, 6-103673-1
1-103673-1
CONN HEADER R/A 12POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,152 : $3.08201
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)-0.200" (5.08mm)SquareGold15.0µin (0.38µm)Tin-LeadBrassThermoplasticBoard Lock, Keying Slot-65°C ~ 105°C-UL94 V-0Black3A-
Showing
of 40

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.